CDA15ED680JO3F
Cornell Dubilier Electronics Inc
Description: CAP,MICA,68PF,500VDC,5% -TOL,5% +TOL,-20,100PPM TC

Overview of CDA15ED680JO3F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDA15ED680JO3F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDA15ED680JO3F by Cornell Dubilier Electronics Inc

CDA15ED680JO3F
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 4314
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.000068 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
9.1 mm
JESD-609 Code
e3
Length
10.9 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack; TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5.1 mm
Terminal Shape
WIRE
Width
3.6 mm
Want to compare parts?
  1. CDA15ED680JO3F
    Cornell Dubilier Electronics Inc
    CAP,MICA,68PF,500VDC,5% -TOL,5% +TOL,-20,100PPM TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDA15ED680JO3F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDA15ED680JO3F by Cornell Dubilier Electronics Inc

  • Please alert me when CDA15ED680JO3F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDA15ED680JO3F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDA15ED680JO3F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDA15ED680JO3F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDA15ED680JO3F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDA15ED680JO3F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: