Part Details for CD981B by MACOM
Overview of CD981B by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CD981B
CD981B CAD Models
CD981B Part Data Attributes
|
CD981B
MACOM
Buy Now
Datasheet
|
Compare Parts:
CD981B
MACOM
Zener Diode, 68V V(Z), 5%, Silicon, Unidirectional, DIE-1
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Reference Voltage-Nom | 68 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.8 mA |
Alternate Parts for CD981B
This table gives cross-reference parts and alternative options found for CD981B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD981B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD980B | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD981B vs CD980B |
1N982BRL | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | CD981B vs 1N982BRL |
1N982 | Zener Diode, 75V V(Z), 20%, 0.4W, Silicon, Unidirectional, | Crimson Semiconductor Inc | CD981B vs 1N982 |
1N982B | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | CD981B vs 1N982B |
JANTXV1N980B-1 | Zener Diode, 62V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | CD981B vs JANTXV1N980B-1 |
JANTX1N982B | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | CD981B vs JANTX1N982B |
1N982B | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham PLC | CD981B vs 1N982B |
1N981B | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | VPT Components | CD981B vs 1N981B |
1N982B | Zener Diode, 75V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Crimson Semiconductor Inc | CD981B vs 1N982B |
1N4995USE3 | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | CD981B vs 1N4995USE3 |