Part Details for CD82C59A-5 by Rochester Electronics LLC
Results Overview of CD82C59A-5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD82C59A-5 Information
CD82C59A-5 by Rochester Electronics LLC is an Interrupt Controller.
Interrupt Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for CD82C59A-5
CD82C59A-5 CAD Models
CD82C59A-5 Part Data Attributes
|
CD82C59A-5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD82C59A-5
Rochester Electronics LLC
Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
Length | 36.957 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for CD82C59A-5
This table gives cross-reference parts and alternative options found for CD82C59A-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD82C59A-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CP82C59A | Intersil Corporation | Check for Price | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, PLASTIC, DIP-28 | CD82C59A-5 vs CP82C59A |
ID82C59A | Harris Semiconductor | Check for Price | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28 | CD82C59A-5 vs ID82C59A |
5962-8501601YX | Renesas Electronics Corporation | Check for Price | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28 | CD82C59A-5 vs 5962-8501601YX |
ID82C59A-5 | Intersil Corporation | Check for Price | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28, CERDIP-28 | CD82C59A-5 vs ID82C59A-5 |
CA82C59A-5CJ | Integrated Device Technology Inc | Check for Price | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | CD82C59A-5 vs CA82C59A-5CJ |
8501602YA | Intersil Corporation | Check for Price | 8080; 8085; 80C86; 80C88 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28 | CD82C59A-5 vs 8501602YA |
P82C59A | AMD | Check for Price | Interrupt Controller, 8080; 8085; 8086; 8088; 80186; 80286 Compatible, CMOS, PDIP28, PLASTIC, DIP-28 | CD82C59A-5 vs P82C59A |
MD82C59A/B | Renesas Electronics Corporation | Check for Price | CMOS Priority Interrupt Controller, CERDIP, /Tube | CD82C59A-5 vs MD82C59A/B |