Part Details for CD8286 by AMD
Overview of CD8286 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD8286
CD8286 CAD Models
CD8286 Part Data Attributes
|
CD8286
AMD
Buy Now
Datasheet
|
Compare Parts:
CD8286
AMD
Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | TTL/H/L | |
JESD-30 Code | R-CDIP-T20 | |
Length | 24.4602 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 160 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD8286
This table gives cross-reference parts and alternative options found for CD8286. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD8286, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX8286 | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, 0.069 X 0.089 INCH, DIE-20 | AMD | CD8286 vs MX8286 |
DP8304BWM | TTL/H/L SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Rochester Electronics LLC | CD8286 vs DP8304BWM |
DP8308N | TTL/H/L SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | CD8286 vs DP8308N |
DP8304BWMR2 | TTL/H/L SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | CD8286 vs DP8304BWMR2 |
CX8286 | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, 0.069 X 0.089 INCH, DIE-20 | AMD | CD8286 vs CX8286 |
AM8304BX | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, 0.066 X 0.086 INCH, DIE-20 | AMD | CD8286 vs AM8304BX |
DP8308J | TTL/H/L SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD8286 vs DP8308J |
DP8308N | TTL/H/L SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | CD8286 vs DP8308N |
CD8286B | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | AMD | CD8286 vs CD8286B |
CX8287 | Bus Transceiver, TTL/H/L Series, 1-Func, 8-Bit, Inverted Output, TTL, 0.069 X 0.089 INCH, DIE-20 | AMD | CD8286 vs CX8287 |