Part Details for CD753A by Microchip Technology Inc
Overview of CD753A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD753A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2978
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD753A Min Qty: 556 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
150-CD753A-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 556 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4900 | Buy Now |
DISTI #
CD753A
|
Avnet Americas | Zener Diode MIL-PRF-19500/127 6.2V 20mA 7 Ohm 5uA - Bulk (Alt: CD753A) RoHS: Not Compliant Min Qty: 556 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $1.6100 | Buy Now |
DISTI #
579-CD753A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$1.4300 / $1.4900 | Order Now |
DISTI #
CD753A
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $2.2800 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 219 Package Multiple: 1 | 0 |
|
$1.4200 / $1.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5600 / $2.2800 | Buy Now |
Part Details for CD753A
CD753A CAD Models
CD753A Part Data Attributes
|
CD753A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD753A
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CD753A
This table gives cross-reference parts and alternative options found for CD753A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD753A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N757A-1 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | CD753A vs JAN1N757A-1 |
1N757A | Zener Diode, 9.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS PACKAGE-2 | Rectron Semiconductor | CD753A vs 1N757A |
1N757A-BP | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | CD753A vs 1N757A-BP |
1N757A | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | CD753A vs 1N757A |
1N757T-15A | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | CD753A vs 1N757T-15A |
1N757AT-12A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | CD753A vs 1N757AT-12A |
1N757AHO | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | CD753A vs 1N757AHO |
1N960AT-80 | Zener Diode, 9.1V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | CD753A vs 1N960AT-80 |
1N757T-11A | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | CD753A vs 1N757T-11A |
CD960B | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | CD753A vs CD960B |