Part Details for CD74LPT652CQM96 by Intersil Corporation
Overview of CD74LPT652CQM96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74LPT652CQM96
CD74LPT652CQM96 CAD Models
CD74LPT652CQM96 Part Data Attributes
|
CD74LPT652CQM96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74LPT652CQM96
Intersil Corporation
LPT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Family | LPT | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74LPT652CQM96
This table gives cross-reference parts and alternative options found for CD74LPT652CQM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT652CQM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT652DB,118 | 74LVT652 - 3.3V Octal transceiver/register, non-inverting (3-State) SSOP2 24-Pin | NXP Semiconductors | CD74LPT652CQM96 vs 74LVT652DB,118 |
SN74LVT652DBLE | 3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | CD74LPT652CQM96 vs SN74LVT652DBLE |
74LVT652DB,112 | 74LVT652 - 3.3V Octal transceiver/register, non-inverting (3-State) SSOP2 24-Pin | NXP Semiconductors | CD74LPT652CQM96 vs 74LVT652DB,112 |
CD74LPT652CQM | Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Harris Semiconductor | CD74LPT652CQM96 vs CD74LPT652CQM |
SN74LVTH652DBRE4 | 3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | CD74LPT652CQM96 vs SN74LVTH652DBRE4 |
74LVT652DB | LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | NXP Semiconductors | CD74LPT652CQM96 vs 74LVT652DB |
SN74LVTH652DBRG4 | 3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | CD74LPT652CQM96 vs SN74LVTH652DBRG4 |
CD74LPT652CQM96 | Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Harris Semiconductor | CD74LPT652CQM96 vs CD74LPT652CQM96 |
CD74LPT652QM96 | Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Harris Semiconductor | CD74LPT652CQM96 vs CD74LPT652QM96 |
SN74LVT652DBR | LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 | Texas Instruments | CD74LPT652CQM96 vs SN74LVT652DBR |