Part Details for CD74LPT543AM by Harris Semiconductor
Overview of CD74LPT543AM by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Automotive
Part Details for CD74LPT543AM
CD74LPT543AM CAD Models
CD74LPT543AM Part Data Attributes
|
CD74LPT543AM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74LPT543AM
Harris Semiconductor
Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LPT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74LPT543AM
This table gives cross-reference parts and alternative options found for CD74LPT543AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT543AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVTH543WM | Registered Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | CD74LPT543AM vs 74LVTH543WM |
CD74LPT543M | LPT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | CD74LPT543AM vs CD74LPT543M |
SN74LVTH543DWG4 | LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 | Texas Instruments | CD74LPT543AM vs SN74LVTH543DWG4 |
PI74LPT543SX | Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CD74LPT543AM vs PI74LPT543SX |
PI74LPT543ASX | Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CD74LPT543AM vs PI74LPT543ASX |
PI74LPT543CSX | Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CD74LPT543AM vs PI74LPT543CSX |
PI74LPT543AS | Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CD74LPT543AM vs PI74LPT543AS |
74LVT543WM | LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | CD74LPT543AM vs 74LVT543WM |
74LVT543D | LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | NXP Semiconductors | CD74LPT543AM vs 74LVT543D |
CD74LPT543M96 | Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | CD74LPT543AM vs CD74LPT543M96 |