CD74LPT16952ASM96
Description: LPT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56

Overview of CD74LPT16952ASM96 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for CD74LPT16952ASM96 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74LPT16952ASM96 by Intersil Corporation

CD74LPT16952ASM96
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE
Family
LPT
JESD-30 Code
R-PDSO-G56
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. CD74LPT16952ASM96
    Intersil Corporation
    LPT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56
    VS

Alternate Parts for CD74LPT16952ASM96

This table gives cross-reference parts and alternative options found for CD74LPT16952ASM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT16952ASM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74LPT16952AMT Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Harris Semiconductor CD74LPT16952ASM96 vs CD74LPT16952AMT
CD74LPT16952BMT96 LPT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation CD74LPT16952ASM96 vs CD74LPT16952BMT96
CD74LPT16952BSM96 LPT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation CD74LPT16952ASM96 vs CD74LPT16952BSM96
CD74LPT16952AMT96 Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Harris Semiconductor CD74LPT16952ASM96 vs CD74LPT16952AMT96
CD74LPT16373MT Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Harris Semiconductor CD74LPT16952ASM96 vs CD74LPT16373MT
CD74LPT16952ASM96 Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Harris Semiconductor CD74LPT16952ASM96 vs CD74LPT16952ASM96
CD74LPT16952BMT Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Harris Semiconductor CD74LPT16952ASM96 vs CD74LPT16952BMT
CD74LPT16952ASM Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Harris Semiconductor CD74LPT16952ASM96 vs CD74LPT16952ASM
CD74LPT16952BSM Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Harris Semiconductor CD74LPT16952ASM96 vs CD74LPT16952BSM
CD74LPT16373MT96 Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Harris Semiconductor CD74LPT16952ASM96 vs CD74LPT16373MT96
Part Number Description Manufacturer Compare
CD74LPT16952AMT LPT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Rochester Electronics LLC CD74LPT16952ASM96 vs CD74LPT16952AMT
CD74LPT16952BSM96 LPT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation CD74LPT16952ASM96 vs CD74LPT16952BSM96
CD74LPT16952BMT96 LPT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation CD74LPT16952ASM96 vs CD74LPT16952BMT96
CD74LPT16373AMT96 Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Harris Semiconductor CD74LPT16952ASM96 vs CD74LPT16373AMT96
CD74LPT16952BSM Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Harris Semiconductor CD74LPT16952ASM96 vs CD74LPT16952BSM
CD74LPT16952AMT96 Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Harris Semiconductor CD74LPT16952ASM96 vs CD74LPT16952AMT96
CD74LPT16952ASM Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Harris Semiconductor CD74LPT16952ASM96 vs CD74LPT16952ASM
CD74LPT16373AMT LPT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC CD74LPT16952ASM96 vs CD74LPT16373AMT
CD74LPT16952AMT Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Harris Semiconductor CD74LPT16952ASM96 vs CD74LPT16952AMT
CD74LPT16952ASM96 Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Harris Semiconductor CD74LPT16952ASM96 vs CD74LPT16952ASM96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74LPT16952ASM96 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74LPT16952ASM96 by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD74LPT16952ASM96 would you like to use for your alert(s)?
  • Please alert me when CD74LPT16952ASM96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74LPT16952ASM96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74LPT16952ASM96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74LPT16952ASM96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74LPT16952ASM96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74LPT16952ASM96 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: