Logic
CD74HCT74E
Description: High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and Reset 14-PDIP -55 to 125

Overview of CD74HCT74E by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems

Price & Stock for CD74HCT74E by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ5507
Newark 74Hct Cmos, 74Hct74, Dip14, 5.5V, Logic Family/Base Number:74Hct74, Flip-Flop Type:D, Propagation Delay:35Ns, Frequency:50Mhz, Output Current:4Ma, Logic Case Style:Dip, No. Of Pins:14Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT74E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 696
  • 1 $0.8920
  • 10 $0.8230
  • 100 $0.7480
  • 500 $0.7110
  • 1,000 $0.6740
  • 2,500 $0.6360
  • 5,000 $0.6250
$0.6250 / $0.8920 Buy Now
DISTI # 67K0131
Newark D-Type Flip Flop, Dual, Dip-14, Logic Family/Base Number:74Hct74, Flip-Flop Type:D, Propagation Delay:35Ns, Frequency:50Mhz, Output Current:4Ma, Logic Case Style:Dip, No. Of Pins:14Pins, Trigger Type:Positive Edge, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT74E Min Qty: 1850 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2260
  • 2,500 $0.1830
  • 10,000 $0.1770
$0.1770 / $0.2260 Buy Now
DISTI # 2156-CD74HCT74E-ND
DigiKey IC FF D-TYPE DUAL 1BIT 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 11232
In Stock
  • 1,194 $0.2500
$0.2500 Buy Now
DISTI # 296-2132-5-ND
DigiKey IC FF D-TYPE DUAL 1BIT 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube 2090
In Stock
  • 1 $0.6600
  • 10 $0.5800
  • 25 $0.5448
  • 100 $0.4446
  • 250 $0.4130
  • 500 $0.3515
  • 1,000 $0.2812
  • 2,500 $0.2548
  • 5,000 $0.2372
$0.2372 / $0.6600 Buy Now
DISTI # 595-CD74HCT74E
Mouser Electronics Flip Flops Dual w/ Set Reset RoHS: Compliant 1519
  • 1 $0.6200
  • 10 $0.5140
  • 100 $0.3950
  • 500 $0.3370
  • 1,000 $0.2810
  • 2,500 $0.2540
  • 5,000 $0.2370
  • 10,000 $0.2360
  • 25,000 $0.2320
$0.2320 / $0.6200 Buy Now
Bristol Electronics   1256
RFQ
Bristol Electronics   165
RFQ
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP 698
  • 1 $0.8090
  • 125 $0.4045
  • 495 $0.3236
$0.3236 / $0.8090 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP 306
  • 1 $0.8090
  • 32 $0.4854
  • 125 $0.4045
$0.4045 / $0.8090 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP 132
  • 1 $0.7350
  • 8 $0.5880
  • 35 $0.4410
$0.4410 / $0.7350 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP 40
  • 1 $0.4854
  • 11 $0.4045
$0.4045 / $0.4854 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP 20
  • 1 $0.7230
  • 8 $0.5784
$0.5784 / $0.7230 Buy Now
Rochester Electronics CD74HCT74 High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and Reset RoHS: Compliant Status: Active Min Qty: 1 11232
  • 1 $0.2538
  • 25 $0.2487
  • 100 $0.2386
  • 500 $0.2284
  • 1,000 $0.2157
$0.2157 / $0.2538 Buy Now
LCSC 4.5V5.5V 50MHz 35ns4.5V50pF D-Type 1 2 4uA PDIP-14 Flip Flops ROHS 121
  • 1 $0.3660
  • 10 $0.2874
  • 30 $0.2498
  • 100 $0.2152
  • 500 $0.2058
  • 1,000 $0.1995
$0.1995 / $0.3660 Buy Now

CAD Models for CD74HCT74E by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HCT74E by Texas Instruments

CD74HCT74E
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, MS-001, DIP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HCT
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
16000000 Hz
Max I(ol)
0.004 A
Number of Bits
1
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
53 ns
Propagation Delay (tpd)
53 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
25 MHz
Want to compare parts?
  1. CD74HCT74E
    Texas Instruments
    High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and Reset 14-PDIP -55 to 125
    VS

Alternate Parts for CD74HCT74E

This table gives cross-reference parts and alternative options found for CD74HCT74E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT74E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8685301CX HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74HCT74E vs 5962-8685301CX
CD54HCT74F3 D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14 Harris Semiconductor CD74HCT74E vs CD54HCT74F3
933669250652 HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, PLASTIC, MO-001AA, SOT-27-1, DIP-14 NXP Semiconductors CD74HCT74E vs 933669250652
MM54HCT74J HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, DIP-14 Texas Instruments CD74HCT74E vs MM54HCT74J
MM74HCT74N_NL D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation CD74HCT74E vs MM74HCT74N_NL
5962-8685301CX D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor CD74HCT74E vs 5962-8685301CX
GD74HCT74J D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, Goldstar Electron Co Ltd CD74HCT74E vs GD74HCT74J
MC54HCT74AJ HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC CD74HCT74E vs MC54HCT74AJ
SN54HCT74J HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments CD74HCT74E vs SN54HCT74J
HCTS74DTR HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 Intersil Corporation CD74HCT74E vs HCTS74DTR
Part Number Description Manufacturer Compare
MC74HCT74ADG D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, LEAD FREE, SOIC-14 Rochester Electronics LLC CD74HCT74E vs MC74HCT74ADG
CD74HCT74M High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and Reset 14-SOIC -55 to 125 Texas Instruments CD74HCT74E vs CD74HCT74M
MC74HCT74AD HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 onsemi CD74HCT74E vs MC74HCT74AD
M74HCT74B1R HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 STMicroelectronics CD74HCT74E vs M74HCT74B1R
MM74HCT74N D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC CD74HCT74E vs MM74HCT74N
SN74HCS74DR Schmitt-trigger input dual D-type positive-edge-triggered flip-flops w/ clear and preset 14-SOIC -40 to 125 Texas Instruments CD74HCT74E vs SN74HCS74DR
SNJ54HCT74J HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74HCT74E vs SNJ54HCT74J
GD54HCT74J D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, Goldstar Electron Co Ltd CD74HCT74E vs GD54HCT74J
74HCT74N,652 74HCT74N NXP Semiconductors CD74HCT74E vs 74HCT74N,652
5962-8685301CX D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor CD74HCT74E vs 5962-8685301CX

Related Parts for CD74HCT74E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT74E by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT74E by Texas Instruments

  • Please alert me when CD74HCT74E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT74E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT74E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT74E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT74E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT74E by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: