-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT7046AEE4 | Texas Instruments | High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-PDIP -55 to 125 | |
CD74HCT7046AE | Texas Instruments | High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-PDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33165-5-ND
|
DigiKey | IC PHASE LOCK LOOP 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
362 In Stock |
|
$1.6014 / $3.3800 | Buy Now |
DISTI #
595-CD74HCT7046AE
|
Mouser Electronics | Phase Locked Loops - PLL High Speed CMOS w/VCO & Lock Detect RoHS: Compliant | 444 |
|
$1.4700 / $3.1200 | Buy Now |
DISTI #
J56:1989_00540857
|
Arrow Electronics | Phase-Locked Loop with VCO and Lock Detector RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks | Europe - 575 |
|
$1.3890 / $2.2660 | Buy Now |
DISTI #
V99:2348_07247980
|
Arrow Electronics | Phase-Locked Loop with VCO and Lock Detector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1627 | Americas - 38 |
|
$0.0294 / $0.1543 | Buy Now |
|
Rochester Electronics | CD74HCT7046A High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector RoHS: Compliant Status: Obsolete Min Qty: 1 | 3895 |
|
$1.4400 / $1.7000 | Buy Now |
DISTI #
C1S746209093473
|
Chip1Stop | Clock Generators, PLLs, Frequency synthesizers RoHS: Compliant pbFree: Yes | 275 |
|
$1.3920 / $1.8980 | Buy Now |
DISTI #
C1S746201414175
|
Chip1Stop | QUADRUPLE 2-INPUT POSITIVE-NAND GATE RoHS: Compliant pbFree: Yes Container: Tube | 100 |
|
$1.4200 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT7046AE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT7046AE
Texas Instruments
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT7046AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT7046AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT7046AEX | PLL/Frequency Synthesis Circuit, CMOS, PDIP16 | Harris Semiconductor | CD74HCT7046AE vs CD74HCT7046AEX |
CD74HCT7046AE | IC,PHASE-LOCKED LOOP,HCT-CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD74HCT7046AE vs CD74HCT7046AE |
74HCT7046AN | IC PHASE LOCKED LOOP, PDIP16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | CD74HCT7046AE vs 74HCT7046AN |
CD74HCT7046AE | PLL/Frequency Synthesis Circuit | Thomson Consumer Electronics | CD74HCT7046AE vs CD74HCT7046AE |
CD74HCT7046AE96 | CD74HCT7046AE96 | Intersil Corporation | CD74HCT7046AE vs CD74HCT7046AE96 |
CD74HCT7046AE98 | CD74HCT7046AE98 | Intersil Corporation | CD74HCT7046AE vs CD74HCT7046AE98 |
CD74HCT7046AEE4 | High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-PDIP -55 to 125 | Texas Instruments | CD74HCT7046AE vs CD74HCT7046AEE4 |