CD74HCT688H
Description: Magnitude Comparator, CMOS

Overview of CD74HCT688H by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CD74HCT688H by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT688H by Renesas Electronics Corporation

CD74HCT688H
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
, DIE OR CHIP
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Logic IC Type
MAGNITUDE COMPARATOR
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Technology
CMOS
Temperature Grade
MILITARY
Want to compare parts?
  1. CD74HCT688H
    Renesas Electronics Corporation
    Magnitude Comparator, CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT688H by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT688H by Renesas Electronics Corporation

  • Please alert me when CD74HCT688H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HCT688H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT688H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HCT688H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT688H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT688H by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: