Part Details for CD74HCT688EX by Harris Semiconductor
Overview of CD74HCT688EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT688EX
CD74HCT688EX CAD Models
CD74HCT688EX Part Data Attributes
|
CD74HCT688EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT688EX
Harris Semiconductor
Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT688EX
This table gives cross-reference parts and alternative options found for CD74HCT688EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT688EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT688NB | Nexperia | Check for Price | Identity Comparator | CD74HCT688EX vs 74HCT688NB |
CD74HCT688E | Texas Instruments | Check for Price | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -55 to 125 | CD74HCT688EX vs CD74HCT688E |
74HCT688N,652 | NXP Semiconductors | Check for Price | 74HC(T)688 - 8-bit magnitude comparator DIP 20-Pin | CD74HCT688EX vs 74HCT688N,652 |
TC74HCT688AP | Toshiba America Electronic Components | Check for Price | IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Arithmetic Circuit | CD74HCT688EX vs TC74HCT688AP |
5962-8685701RX | Harris Semiconductor | Check for Price | Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, CDIP20 | CD74HCT688EX vs 5962-8685701RX |
MM54HCT688J | Texas Instruments | Check for Price | HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20 | CD74HCT688EX vs MM54HCT688J |
GD74HCT688 | Goldstar Electron Co Ltd | Check for Price | Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, PDIP20, | CD74HCT688EX vs GD74HCT688 |