Logic
CD74HCT573EE4
Texas Instruments
Description: High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125

Overview of CD74HCT573EE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

CAD Models for CD74HCT573EE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HCT573EE4 by Texas Instruments

CD74HCT573EE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW/HIGH
Count Direction
UNIDIRECTIONAL
Family
HCT
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
25.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
53 ns
Propagation Delay (tpd)
53 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CD74HCT573EE4
    Texas Instruments
    High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
    VS

Alternate Parts for CD74HCT573EE4

This table gives cross-reference parts and alternative options found for CD74HCT573EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT573EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HCT573N Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 Fairchild Semiconductor Corporation CD74HCT573EE4 vs MM74HCT573N
74HCT573N HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, SC-603, SOT-146-1, DIP-20 NXP Semiconductors CD74HCT573EE4 vs 74HCT573N
SN74HCT573N-00 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments CD74HCT573EE4 vs SN74HCT573N-00
CD54HCT573F3A High Speed CMOS Logic Octal Transparent Latch with 3-State Output 20-CDIP -55 to 125 Texas Instruments CD74HCT573EE4 vs CD54HCT573F3A
M74HCT573B1N HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics CD74HCT573EE4 vs M74HCT573B1N
5962-8685601RA High Speed CMOS Logic Octal Transparent Latch with 3-State Output 20-CDIP -55 to 125 Texas Instruments CD74HCT573EE4 vs 5962-8685601RA
SN74HCT573N-10 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments CD74HCT573EE4 vs SN74HCT573N-10
CD54HCT573F High Speed CMOS Logic Octal Transparent Latch with 3-State Output 20-CDIP -55 to 125 Texas Instruments CD74HCT573EE4 vs CD54HCT573F
M74HCT573B1R HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics CD74HCT573EE4 vs M74HCT573B1R
TC74HCT573AP IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74HCT573EE4 vs TC74HCT573AP
Part Number Description Manufacturer Compare
M74HCT573F1 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics CD74HCT573EE4 vs M74HCT573F1
SN74HCT573N-10 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments CD74HCT573EE4 vs SN74HCT573N-10
5962-8685601RA High Speed CMOS Logic Octal Transparent Latch with 3-State Output 20-CDIP -55 to 125 Texas Instruments CD74HCT573EE4 vs 5962-8685601RA
74HCT573NB HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 NXP Semiconductors CD74HCT573EE4 vs 74HCT573NB
74HCT573N,652 74HC(T)573 - Octal D-type transparent latch; 3-state DIP 20-Pin NXP Semiconductors CD74HCT573EE4 vs 74HCT573N,652
SN74HCT573N-00 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments CD74HCT573EE4 vs SN74HCT573N-00
SN74HCT573ANE4 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments CD74HCT573EE4 vs SN74HCT573ANE4
MC74HCT573AN Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC CD74HCT573EE4 vs MC74HCT573AN
TC74HCT573P IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74HCT573EE4 vs TC74HCT573P
CD54HCT573F High Speed CMOS Logic Octal Transparent Latch with 3-State Output 20-CDIP -55 to 125 Texas Instruments CD74HCT573EE4 vs CD54HCT573F

Related Parts for CD74HCT573EE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT573EE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT573EE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT573EE4 would you like to use for your alert(s)?
  • Please alert me when CD74HCT573EE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT573EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT573EE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT573EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT573EE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT573EE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: