Part Details for CD74HCT534M by Harris Semiconductor
Overview of CD74HCT534M by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT534M
CD74HCT534M CAD Models
CD74HCT534M Part Data Attributes:
|
CD74HCT534M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT534M
Harris Semiconductor
Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HCT534M
This table gives cross-reference parts and alternative options found for CD74HCT534M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT534M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933715620652 | IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT534M vs 933715620652 |
CD74HCT563MG4 | High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | CD74HCT534M vs CD74HCT563MG4 |
HD74HCT540RP | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | CD74HCT534M vs HD74HCT540RP |
MM74HCT533WMX | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | CD74HCT534M vs MM74HCT533WMX |
SN74HCT564DW-00 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | CD74HCT534M vs SN74HCT564DW-00 |
GD54HCT563D | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | CD74HCT534M vs GD54HCT563D |
CD74HCT564MG4 | High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Inverting Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | CD74HCT534M vs CD74HCT564MG4 |
SN74HCT534DW-00 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | CD74HCT534M vs SN74HCT534DW-00 |
GD74HCT563D | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | CD74HCT534M vs GD74HCT563D |
74HCT534D,652 | 74HCT534 - 5 V octal D-type flip-flop; positive-edge trigger; 3-state; inverting SOP 20-Pin | NXP Semiconductors | CD74HCT534M vs 74HCT534D,652 |