Logic
CD74HCT423M96G4
Texas Instruments
Description: High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125

Overview of CD74HCT423M96G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for CD74HCT423M96G4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-CD74HCT423M96G4
Mouser Electronics Monostable Multivibrator Hi Spd CMOS Log Dual Retriggerable RoHS: Compliant 2500
  • 1 $0.8000
  • 10 $0.6990
  • 100 $0.5360
  • 500 $0.4240
  • 1,000 $0.3390
  • 2,500 $0.2700
  • 5,000 $0.2540
  • 25,000 $0.2520
$0.2520 / $0.8000 Buy Now

CAD Models for CD74HCT423M96G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HCT423M96G4 by Texas Instruments

CD74HCT423M96G4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
RETRIGGERABLE
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
2
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Propagation Delay (tpd)
102 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. CD74HCT423M96G4
    Texas Instruments
    High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125
    VS

Alternate Parts for CD74HCT423M96G4

This table gives cross-reference parts and alternative options found for CD74HCT423M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT423M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT423MT High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 Texas Instruments CD74HCT423M96G4 vs CD74HCT423MT
CD74HCT423M96E4 HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT423M96G4 vs CD74HCT423M96E4
CD74HCT423MTE4 High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 Texas Instruments CD74HCT423M96G4 vs CD74HCT423MTE4
Part Number Description Manufacturer Compare
74HCT423D-T IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16, Prescaler/Multivibrator NXP Semiconductors CD74HCT423M96G4 vs 74HCT423D-T
GD74HCT423D Monostable Multivibrator, PDSO16, Goldstar Electron Co Ltd CD74HCT423M96G4 vs GD74HCT423D
74HCT423D,118 74HC(T)423 - Dual retriggerable monostable multivibrator with reset SOP 16-Pin NXP Semiconductors CD74HCT423M96G4 vs 74HCT423D,118
74HCT423D IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16, Prescaler/Multivibrator NXP Semiconductors CD74HCT423M96G4 vs 74HCT423D
CD74HCT423M96E4 HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT423M96G4 vs CD74HCT423M96E4
CD74HCT423MT High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 Texas Instruments CD74HCT423M96G4 vs CD74HCT423MT
CD74HCT423MTE4 High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 Texas Instruments CD74HCT423M96G4 vs CD74HCT423MTE4

Related Parts for CD74HCT423M96G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT423M96G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT423M96G4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT423M96G4 would you like to use for your alert(s)?
  • Please alert me when CD74HCT423M96G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT423M96G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT423M96G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT423M96G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT423M96G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT423M96G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: