Part Details for CD74HCT4075M by Texas Instruments
Overview of CD74HCT4075M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CD74HCT4075M
CD74HCT4075M CAD Models
CD74HCT4075M Part Data Attributes
|
CD74HCT4075M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4075M
Texas Instruments
HCT SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD74HCT4075M
This table gives cross-reference parts and alternative options found for CD74HCT4075M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4075M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4075M96 | HCT SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOIC-14 | Texas Instruments | CD74HCT4075M vs CD74HCT4075M96 |
933714200652 | IC HCT SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | CD74HCT4075M vs 933714200652 |
CD74HCT4075M | OR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Harris Semiconductor | CD74HCT4075M vs CD74HCT4075M |
933714200653 | OR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | CD74HCT4075M vs 933714200653 |
74HCT4075D,652 | 74HC4075; 74HCT4075 - Triple 3-input OR gate@en-us SOIC 14-Pin | Nexperia | CD74HCT4075M vs 74HCT4075D,652 |
74HCT4075D,653 | 74HC(T)4075 - Triple 3-input OR gate SOIC 14-Pin | NXP Semiconductors | CD74HCT4075M vs 74HCT4075D,653 |
74HCT4075D | OR Gate | Nexperia | CD74HCT4075M vs 74HCT4075D |
CD74HCT4075M96 | OR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Harris Semiconductor | CD74HCT4075M vs CD74HCT4075M96 |