-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2156-5-ND
|
DigiKey | IC BINARY COUNTER 14-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
295 In Stock |
|
$0.3354 / $0.9300 | Buy Now |
DISTI #
595-CD74HCT4060E
|
Mouser Electronics | Counter ICs Hi-Sp CMOS 14-Stage Binary w/Oscillator RoHS: Compliant | 1126 |
|
$0.3280 / $0.9300 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Rochester Electronics | CD74HCT4060 High Speed CMOS Logic 14-Stage Binary Counter with Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 26936 |
|
$0.3050 / $0.3588 | Buy Now |
DISTI #
CD74HCT4060E
|
TME | IC: digital, binary counter, THT, DIP16, HCT, 4.5÷5.5VDC Min Qty: 1 | 1073 |
|
$0.3410 / $0.7590 | Buy Now |
|
Ameya Holding Limited | IC: digital, binary counter, Series: HCT, THT, DIP16, 4.5÷5.5VDC | 6585 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4060E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4060E
Texas Instruments
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 83 ns | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT4060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT4060F/3 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD74HCT4060E vs CD54HCT4060F/3 |
74HCT4060NB | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16 | NXP Semiconductors | CD74HCT4060E vs 74HCT4060NB |
CD54HCT4020F/3 | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16 | Harris Semiconductor | CD74HCT4060E vs CD54HCT4020F/3 |
74HCT4060N,652 | 74HC(T)4060 - 14-stage binary ripple counter with oscillator DIP 16-Pin | NXP Semiconductors | CD74HCT4060E vs 74HCT4060N,652 |
74HCT4020N,652 | 74HC4020; 74HCT4020 - 14-stage binary ripple counter DIP 16-Pin | NXP Semiconductors | CD74HCT4060E vs 74HCT4020N,652 |
5962-8977101EX | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD74HCT4060E vs 5962-8977101EX |
CD74HCT4020EX | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16 | Harris Semiconductor | CD74HCT4060E vs CD74HCT4020EX |
5962-8945801EA | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD74HCT4060E vs 5962-8945801EA |
CD54HCT4060F/3 | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD74HCT4060E vs CD54HCT4060F/3 |
74HCT4020N | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | CD74HCT4060E vs 74HCT4020N |