Part Details for CD74HCT390M by Rochester Electronics LLC
Overview of CD74HCT390M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT390M
CD74HCT390M CAD Models
CD74HCT390M Part Data Attributes
|
CD74HCT390M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HCT390M
Rochester Electronics LLC
Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 105 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 27 MHz |
Alternate Parts for CD74HCT390M
This table gives cross-reference parts and alternative options found for CD74HCT390M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT390M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT390ME4 | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD74HCT390M vs CD74HCT390ME4 |
GD74HCT390D | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16, | Goldstar Electron Co Ltd | CD74HCT390M vs GD74HCT390D |
CD74HCT390MTE4 | High Speed CMOS Logic Dual Decade Ripple Counter 16-SOIC -55 to 125 | Texas Instruments | CD74HCT390M vs CD74HCT390MTE4 |
CD74HCT390ME4 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HCT390M vs CD74HCT390ME4 |
CD74HCT390MTG4 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HCT390M vs CD74HCT390MTG4 |
CD74HCT390M96 | High Speed CMOS Logic Dual Decade Ripple Counter 16-SOIC -55 to 125 | Texas Instruments | CD74HCT390M vs CD74HCT390M96 |
CD74HCT390MG4 | High Speed CMOS Logic Dual Decade Ripple Counter 16-SOIC -55 to 125 | Texas Instruments | CD74HCT390M vs CD74HCT390MG4 |
CD74HCT390M96G4 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HCT390M vs CD74HCT390M96G4 |
933715200652 | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 | Nexperia | CD74HCT390M vs 933715200652 |