Part Details for CD74HCT30EE4 by Texas Instruments
Overview of CD74HCT30EE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT30EE4
CD74HCT30EE4 CAD Models
CD74HCT30EE4 Part Data Attributes:
|
CD74HCT30EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT30EE4
Texas Instruments
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-PDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HCT30EE4
This table gives cross-reference parts and alternative options found for CD74HCT30EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT30EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT30N | HCT SERIES, 8-INPUT NAND GATE, PDIP14 | NXP Semiconductors | CD74HCT30EE4 vs 74HCT30N |
CD74HCT30EX | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, PDIP14 | Harris Semiconductor | CD74HCT30EE4 vs CD74HCT30EX |
74HCT30N,652 | 74HCT30N | NXP Semiconductors | CD74HCT30EE4 vs 74HCT30N,652 |
CD74HCT30E | Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | CD74HCT30EE4 vs CD74HCT30E |
GD54HCT30J | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HCT30EE4 vs GD54HCT30J |
CD54HCT30F/3 | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCT30EE4 vs CD54HCT30F/3 |
M74HCT30B1R | HCT SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD74HCT30EE4 vs M74HCT30B1R |
CD54HCT30F3A | Military single 8-input, 4.5-V to 5.5-V NAND gate 14-CDIP -55 to 125 | Texas Instruments | CD74HCT30EE4 vs CD54HCT30F3A |
5962-8974601CX | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD74HCT30EE4 vs 5962-8974601CX |
CD54HCT30F3A | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCT30EE4 vs CD54HCT30F3A |