Part Details for CD74HCT283MTG4 by Texas Instruments
Overview of CD74HCT283MTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT283MTG4
CD74HCT283MTG4 CAD Models
CD74HCT283MTG4 Part Data Attributes
|
CD74HCT283MTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT283MTG4
Texas Instruments
HCT SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH FULL INTERNAL LOOKAHEAD | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 74 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HCT283MTG4
This table gives cross-reference parts and alternative options found for CD74HCT283MTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT283MTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933757310653 | IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | CD74HCT283MTG4 vs 933757310653 |
CD74HCT283M96 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | CD74HCT283MTG4 vs CD74HCT283M96 |
GD74HCT283D | Adder/Subtractor, HCT Series, 4-Bit, CMOS, PDSO16, | Goldstar Electron Co Ltd | CD74HCT283MTG4 vs GD74HCT283D |
74HCT283D-T | IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | CD74HCT283MTG4 vs 74HCT283D-T |
CD74HCT283MG4 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | CD74HCT283MTG4 vs CD74HCT283MG4 |
CD74HCT283M | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | CD74HCT283MTG4 vs CD74HCT283M |
GD54HCT283D | Adder/Subtractor, HCT Series, 4-Bit, CMOS, PDSO16, | Goldstar Electron Co Ltd | CD74HCT283MTG4 vs GD54HCT283D |
CD74HCT283ME4 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | CD74HCT283MTG4 vs CD74HCT283ME4 |
CD74HCT283MTE4 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | CD74HCT283MTG4 vs CD74HCT283MTE4 |
CD74HCT283M96G4 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | CD74HCT283MTG4 vs CD74HCT283M96G4 |