Part Details for CD74HCT27EE4 by Texas Instruments
Overview of CD74HCT27EE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Electronic Manufacturing
Part Details for CD74HCT27EE4
CD74HCT27EE4 CAD Models
CD74HCT27EE4 Part Data Attributes
|
CD74HCT27EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT27EE4
Texas Instruments
High Speed CMOS Logic Triple 3-Input NOR Gates 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HCT27EE4
This table gives cross-reference parts and alternative options found for CD74HCT27EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT27EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HCT27J | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HCT27EE4 vs GD54HCT27J |
5962-8970301CX | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD74HCT27EE4 vs 5962-8970301CX |
CD74HCT27E | 3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | CD74HCT27EE4 vs CD74HCT27E |
CD54HCT27F3A | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCT27EE4 vs CD54HCT27F3A |
CD54HCT27F/3 | HCT SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | Intersil Corporation | CD74HCT27EE4 vs CD54HCT27F/3 |
5962-8970301CX | HCT SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD74HCT27EE4 vs 5962-8970301CX |
GD74HCT27J | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HCT27EE4 vs GD74HCT27J |
CD54HCT27F3A | Military 3-ch, 3-input, 4.5-V to 5.5-V NOR gates 14-CDIP -55 to 125 | Texas Instruments | CD74HCT27EE4 vs CD54HCT27F3A |
74HCT27N | HCT SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | CD74HCT27EE4 vs 74HCT27N |
5962-8970301CA | NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD74HCT27EE4 vs 5962-8970301CA |