Logic
CD74HCT257MG4
Texas Instruments
Description: High Speed CMOS Logic Quad 2-Input Multiplexers with Non-Inverting 3-State Outputs 16-SOIC -55 to 125

Overview of CD74HCT257MG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HCT257MG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT257MG4 by Texas Instruments

CD74HCT257MG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
50 ns
Propagation Delay (tpd)
50 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD74HCT257MG4
    Texas Instruments
    High Speed CMOS Logic Quad 2-Input Multiplexers with Non-Inverting 3-State Outputs 16-SOIC -55 to 125
    VS

Alternate Parts for CD74HCT257MG4

This table gives cross-reference parts and alternative options found for CD74HCT257MG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT257MG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HCT257DR Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments CD74HCT257MG4 vs SN74HCT257DR
74HCT257D,652 74HC(T)257 - Quad 2-input multiplexer; 3-state SOP 16-Pin NXP Semiconductors CD74HCT257MG4 vs 74HCT257D,652
TC74HCT257AFN IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, SOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components CD74HCT257MG4 vs TC74HCT257AFN
933713650652 Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia CD74HCT257MG4 vs 933713650652
933713650653 IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Multiplexer/Demultiplexer NXP Semiconductors CD74HCT257MG4 vs 933713650653
74HCT257D-T Multiplexer Nexperia CD74HCT257MG4 vs 74HCT257D-T
SN74HCT257DG4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments CD74HCT257MG4 vs SN74HCT257DG4
933713650652 IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Multiplexer/Demultiplexer NXP Semiconductors CD74HCT257MG4 vs 933713650652
74HCT257D,653 74HC257; 74HCT257 - Quad 2-input multiplexer; 3-state@en-us SOP 16-Pin Nexperia CD74HCT257MG4 vs 74HCT257D,653
SN74HCT257DTG4 HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD74HCT257MG4 vs SN74HCT257DTG4
Part Number Description Manufacturer Compare
74HCT157PW,118 74HC(T)157 - Quad 2-input multiplexer TSSOP 16-Pin NXP Semiconductors CD74HCT257MG4 vs 74HCT157PW,118
DM74ALS257SJ Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation CD74HCT257MG4 vs DM74ALS257SJ
SNJ54AHCT257FKR AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments CD74HCT257MG4 vs SNJ54AHCT257FKR
CD74HCT257ME4 HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT257MG4 vs CD74HCT257ME4
SN54AHCT257FK AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments CD74HCT257MG4 vs SN54AHCT257FK
SN74HCT257D Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments CD74HCT257MG4 vs SN74HCT257D
CD74HCT257M96E4 HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT257MG4 vs CD74HCT257M96E4
SN74AHCT257PWLE AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 Texas Instruments CD74HCT257MG4 vs SN74AHCT257PWLE
74HCT157DTR2G HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi CD74HCT257MG4 vs 74HCT157DTR2G
TC74HCT257AF-EL IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components CD74HCT257MG4 vs TC74HCT257AF-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT257MG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT257MG4 by Texas Instruments

  • Please alert me when CD74HCT257MG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HCT257MG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT257MG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HCT257MG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT257MG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT257MG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: