Part Details for CD74HCT257M96E4 by Rochester Electronics LLC
Overview of CD74HCT257M96E4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT257M96E4
CD74HCT257M96E4 CAD Models
CD74HCT257M96E4 Part Data Attributes
|
CD74HCT257M96E4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HCT257M96E4
Rochester Electronics LLC
Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 50 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD74HCT257M96E4
This table gives cross-reference parts and alternative options found for CD74HCT257M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT257M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT257NE4 | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | CD74HCT257M96E4 vs SN74HCT257NE4 |
SN74HCT257DRG4 | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | CD74HCT257M96E4 vs SN74HCT257DRG4 |
SN74HCT257DTG4 | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | CD74HCT257M96E4 vs SN74HCT257DTG4 |
CD74HCT257ME4 | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD74HCT257M96E4 vs CD74HCT257ME4 |
74HCT257DB,112 | 74HC257; 74HCT257 - Quad 2-input multiplexer; 3-state@en-us SSOP1 16-Pin | Nexperia | CD74HCT257M96E4 vs 74HCT257DB,112 |