Part Details for CD74HCT257E by Rochester Electronics LLC
Overview of CD74HCT257E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT257E
CD74HCT257E CAD Models
CD74HCT257E Part Data Attributes:
|
CD74HCT257E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HCT257E
Rochester Electronics LLC
Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT257E
This table gives cross-reference parts and alternative options found for CD74HCT257E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT257E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT257NE4 | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | CD74HCT257E vs SN74HCT257NE4 |
CD74HCT257EE4 | High Speed CMOS Logic Quad 2-Input Multiplexers with Non-Inverting 3-State Outputs 16-PDIP -55 to 125 | Texas Instruments | CD74HCT257E vs CD74HCT257EE4 |
CD54HCT257F3A | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | Harris Semiconductor | CD74HCT257E vs CD54HCT257F3A |
MM74HCT257N | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD74HCT257E vs MM74HCT257N |
SNJ54HCT257J | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD74HCT257E vs SNJ54HCT257J |
CD54HCT257F | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Harris Semiconductor | CD74HCT257E vs CD54HCT257F |
74HCT257N,652 | 74HC(T)257 - Quad 2-input multiplexer; 3-state DIP 16-Pin | NXP Semiconductors | CD74HCT257E vs 74HCT257N,652 |
74HCT257NB | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 | NXP Semiconductors | CD74HCT257E vs 74HCT257NB |
CD74HCT257E | High Speed CMOS Logic Quad 2-Input Multiplexers with Non-Inverting 3-State Outputs 16-PDIP -55 to 125 | Texas Instruments | CD74HCT257E vs CD74HCT257E |
MM74HCT257J | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERDIP-16 | Texas Instruments | CD74HCT257E vs MM74HCT257J |