There are no models available for this part yet.
Overview of CD74HCT253M96 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CD74HCT253M96 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT253M96-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.2800 | Buy Now | |
DISTI #
296-CD74HCT253M96CT-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1958 In Stock |
|
$0.2641 / $0.7100 | Buy Now | |
DISTI #
595-CD74HCT253M96
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Hi-Speed CMOS Logic Dual 4-Inpt Mltplxrs RoHS: Compliant | 0 |
|
$0.2440 / $0.7300 | Order Now | |
Bristol Electronics | 1168 |
|
RFQ | ||||
Quest Components | 934 |
|
$0.3848 / $0.9620 | Buy Now | |||
Rochester Electronics | CD74HCT253 High Speed CMOS Logic Dual 4-Input Multiplexers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5000 |
|
$0.2405 / $0.2829 | Buy Now |
CAD Models for CD74HCT253M96 by Texas Instruments
Part Data Attributes for CD74HCT253M96 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
HCT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
9.9 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
MULTIPLEXER
|
Max I(ol)
|
0.004 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
4
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
0.16 mA
|
Prop. Delay@Nom-Sup
|
50 ns
|
Propagation Delay (tpd)
|
57 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for CD74HCT253M96
This table gives cross-reference parts and alternative options found for CD74HCT253M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT253M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT253MTE4 | HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HCT253M96 vs CD74HCT253MTE4 |
CD74HCT253M96 | IC,LOGIC MUX,DUAL,4-INPUT,HCT-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | CD74HCT253M96 vs CD74HCT253M96 |
CD74HCT253MTG4 | HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HCT253M96 vs CD74HCT253MTG4 |
CD74HCT253M | IC,LOGIC MUX,DUAL,4-INPUT,HCT-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | CD74HCT253M96 vs CD74HCT253M |
DV74HCT253D | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | CD74HCT253M96 vs DV74HCT253D |
CD74HCT253MG4 | High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125 | Texas Instruments | CD74HCT253M96 vs CD74HCT253MG4 |
CD74HCT253M | High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125 | Texas Instruments | CD74HCT253M96 vs CD74HCT253M |
933713870652 | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | CD74HCT253M96 vs 933713870652 |
GD74HCT253D | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | CD74HCT253M96 vs GD74HCT253D |
CD74HCT253M96G4 | HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HCT253M96 vs CD74HCT253M96G4 |