Part Details for CD74HCT251MTG4 by Texas Instruments
Overview of CD74HCT251MTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT251MTG4
CD74HCT251MTG4 CAD Models
CD74HCT251MTG4 Part Data Attributes
|
CD74HCT251MTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT251MTG4
Texas Instruments
HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 63 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HCT251MTG4
This table gives cross-reference parts and alternative options found for CD74HCT251MTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT251MTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT251M96G4 | HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HCT251MTG4 vs CD74HCT251M96G4 |
CD74HCT251MT | High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-SOIC -55 to 125 | Texas Instruments | CD74HCT251MTG4 vs CD74HCT251MT |
CD74HCT251M | High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-SOIC -55 to 125 | Texas Instruments | CD74HCT251MTG4 vs CD74HCT251M |
CD74HCT251M | MULTIPLEXER | Intersil Corporation | CD74HCT251MTG4 vs CD74HCT251M |
CD74HCT251M96 | MULTIPLEXER | Intersil Corporation | CD74HCT251MTG4 vs CD74HCT251M96 |
CD74HCT251MG4 | High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-SOIC -55 to 125 | Texas Instruments | CD74HCT251MTG4 vs CD74HCT251MG4 |
CD74HCT251M96 | High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-SOIC -55 to 125 | Texas Instruments | CD74HCT251MTG4 vs CD74HCT251M96 |