Part Details for CD74HCT240PWE4 by Texas Instruments
Overview of CD74HCT240PWE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT240PWE4
CD74HCT240PWE4 CAD Models
CD74HCT240PWE4 Part Data Attributes
|
CD74HCT240PWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT240PWE4
Texas Instruments
HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO ACTIVE-LOW OUTPUT ENABLES | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for CD74HCT240PWE4
This table gives cross-reference parts and alternative options found for CD74HCT240PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT240PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT240MTCX | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Rochester Electronics LLC | CD74HCT240PWE4 vs MM74HCT240MTCX |
74HCT240PW-T | IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT240PWE4 vs 74HCT240PW-T |
935189570112 | IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT240PWE4 vs 935189570112 |
SN74HCT240PWLE | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | Texas Instruments | CD74HCT240PWE4 vs SN74HCT240PWLE |
MM74HCT240MTCX | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | CD74HCT240PWE4 vs MM74HCT240MTCX |
74HCT240PW,118 | 74HC240; 74HCT240 - Octal buffer/line driver; 3-state; inverting@en-us TSSOP2 20-Pin | Nexperia | CD74HCT240PWE4 vs 74HCT240PW,118 |
SN74HCT240PWRG4 | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | CD74HCT240PWE4 vs SN74HCT240PWRG4 |
SN74HCT240PWTE4 | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | CD74HCT240PWE4 vs SN74HCT240PWTE4 |
CD74HCT240PWG4 | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | CD74HCT240PWE4 vs CD74HCT240PWG4 |
SN74HCT240PWTG4 | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | CD74HCT240PWE4 vs SN74HCT240PWTG4 |