Logic
CD74HCT240M96E4
Texas Instruments
Description: HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20

Overview of CD74HCT240M96E4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

CAD Models for CD74HCT240M96E4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT240M96E4 by Texas Instruments

CD74HCT240M96E4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TWO ACTIVE-LOW OUTPUT ENABLES
Control Type
ENABLE LOW
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
33 ns
Propagation Delay (tpd)
33 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. CD74HCT240M96E4
    Texas Instruments
    HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
    VS

Alternate Parts for CD74HCT240M96E4

This table gives cross-reference parts and alternative options found for CD74HCT240M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT240M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HCT240AFW IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74HCT240M96E4 vs TC74HCT240AFW
935174570118 IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors CD74HCT240M96E4 vs 935174570118
MM74HCT240WM Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation CD74HCT240M96E4 vs MM74HCT240WM
M74HCT240RM13TR HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 STMicroelectronics CD74HCT240M96E4 vs M74HCT240RM13TR
MM74HCT240WM HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, M20B Texas Instruments CD74HCT240M96E4 vs MM74HCT240WM
GD74HCT240D Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Goldstar Electron Co Ltd CD74HCT240M96E4 vs GD74HCT240D
DV74HCT240AD Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOP-20 avg Semiconductors CD74HCT240M96E4 vs DV74HCT240AD
SN74HCT240DWG4 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments CD74HCT240M96E4 vs SN74HCT240DWG4
CD74HCT240M96 IC,BUFFER/DRIVER,DUAL,4-BIT,HCT-CMOS,SOP,20PIN,PLASTIC Intersil Corporation CD74HCT240M96E4 vs CD74HCT240M96
SN74HCT240DW-00 HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Texas Instruments CD74HCT240M96E4 vs SN74HCT240DW-00
Part Number Description Manufacturer Compare
74HCT240D,653 74HC240; 74HCT240 - Octal buffer/line driver; 3-state; inverting@en-us SOP 20-Pin Nexperia CD74HCT240M96E4 vs 74HCT240D,653
TC74HCT240AFW IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74HCT240M96E4 vs TC74HCT240AFW
74HCT240DB Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Nexperia CD74HCT240M96E4 vs 74HCT240DB
SN74HCT240DWRG4 HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CD74HCT240M96E4 vs SN74HCT240DWRG4
MC74HCT240ASD HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20 Motorola Mobility LLC CD74HCT240M96E4 vs MC74HCT240ASD
CD74HCT240M96 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 Texas Instruments CD74HCT240M96E4 vs CD74HCT240M96
74HCT240D-T IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors CD74HCT240M96E4 vs 74HCT240D-T
MC74HCT240ADWDR2 Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Motorola Semiconductor Products CD74HCT240M96E4 vs MC74HCT240ADWDR2
SN74HCT240DWRE4 8-ch, 4.5V to 5.5V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments CD74HCT240M96E4 vs SN74HCT240DWRE4
74HCT240DB,118 74HC240; 74HCT240 - Octal buffer/line driver; 3-state; inverting@en-us SSOP2 20-Pin Nexperia CD74HCT240M96E4 vs 74HCT240DB,118

Related Parts for CD74HCT240M96E4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT240M96E4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT240M96E4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT240M96E4 would you like to use for your alert(s)?
  • Please alert me when CD74HCT240M96E4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT240M96E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT240M96E4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT240M96E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT240M96E4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT240M96E4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: