Part Details for CD74HCT240E by Rochester Electronics LLC
Overview of CD74HCT240E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT240E
CD74HCT240E CAD Models
CD74HCT240E Part Data Attributes
|
CD74HCT240E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HCT240E
Rochester Electronics LLC
HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT240E
This table gives cross-reference parts and alternative options found for CD74HCT240E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT240E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTS240DMSH | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, METAL SEALED, CERAMIC, DIP-20 | Harris Semiconductor | CD74HCT240E vs HCTS240DMSH |
M54HCT240F1R | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | CD74HCT240E vs M54HCT240F1R |
M74HCT240-1P | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | CD74HCT240E vs M74HCT240-1P |
CD54HCT240F/3 | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Intersil Corporation | CD74HCT240E vs CD54HCT240F/3 |
74HCT240N | IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, SOT146-1, SC-603, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT240E vs 74HCT240N |
5962R9577201VRC | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Intersil Corporation | CD74HCT240E vs 5962R9577201VRC |
CD54HCT240F3A | Military 8-ch, 4.5-V to 5.5-V inverters 20-CDIP -55 to 125 | Texas Instruments | CD74HCT240E vs CD54HCT240F3A |
MM74HCT240N | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, DIP-20 | Texas Instruments | CD74HCT240E vs MM74HCT240N |
74HCT240N | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20 | Nexperia | CD74HCT240E vs 74HCT240N |
SN54HCT240J-00 | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | CD74HCT240E vs SN54HCT240J-00 |