-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD74HCT221 High Speed CMOS Logic Dual Monostable Multivibrators with Reset RoHS: Compliant Status: Active Min Qty: 1 | 556 |
|
$0.2700 / $0.3176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT221M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT221M96G4
Texas Instruments
High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | NON-RETRIGGERABLE | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 63 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT221M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT221M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT221D | Monostable Multivibrator | Nexperia | CD74HCT221M96G4 vs 74HCT221D |
CD74HCT221MG4 | High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HCT221M96G4 vs CD74HCT221MG4 |
CD74HCT221M96E4 | High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HCT221M96G4 vs CD74HCT221M96E4 |
933715110112 | IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOT-109, SO-16, Prescaler/Multivibrator | NXP Semiconductors | CD74HCT221M96G4 vs 933715110112 |
CD74HCT221M | High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HCT221M96G4 vs CD74HCT221M |
74HCT221D/T3 | IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOT-109, SOP-16, Prescaler/Multivibrator | NXP Semiconductors | CD74HCT221M96G4 vs 74HCT221D/T3 |
74HCT221D,112 | 74HC(T)221 - Dual non-retriggerable monostable multivibrator with reset@en-us SOP 16-Pin | Nexperia | CD74HCT221M96G4 vs 74HCT221D,112 |