Logic
CD74HCT174M
Description: High Speed CMOS Logic Hex D-Type Flip-Flop with Reset 16-SOIC -55 to 125

Overview of CD74HCT174M by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for CD74HCT174M by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ5477
Newark 74Hct Cmos, Smd, 74Hct174, Soic16, Logic Family/Base Number:74Hct174, Flip-Flop Type:D, Propagation Delay:17Ns, Frequency:25Mhz, Output Current:4Ma, Logic Case Style:Soic, No. Of Pins:16Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT174M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.5700
  • 10 $1.4400
  • 100 $1.3100
  • 500 $1.2500
  • 1,000 $1.1800
  • 2,500 $1.1200
  • 5,000 $1.1000
$1.1000 / $1.5700 Buy Now
DISTI # 296-9260-5-ND
DigiKey IC FF D-TYPE SNGL 6BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 1488
In Stock
  • 1 $1.2700
  • 10 $0.8910
  • 40 $0.7545
  • 120 $0.6783
  • 280 $0.6337
  • 520 $0.6071
  • 1,000 $0.5837
$0.5837 / $1.2700 Buy Now
Onlinecomponents.com   RoHS: Compliant 1096 Partner Stock
  • 90 $0.6997
  • 2,000 $0.2815
  • 5,000 $0.2703
  • 13,000 $0.2601
  • 40,000 $0.2499
$0.2499 / $0.6997 Buy Now
Quest Components Flip Flop, Hex, D Type, 16 Pin, Plastic, SOP 859
  • 1 $0.7500
  • 121 $0.3500
  • 572 $0.3125
$0.3125 / $0.7500 Buy Now
Rochester Electronics CD74HCT174 High Speed CMOS Logic Hex D-Type Flip-Flop with Reset RoHS: Compliant Status: Active Min Qty: 1 20947
  • 1 $0.5585
  • 25 $0.5473
  • 100 $0.5250
  • 500 $0.5027
  • 1,000 $0.4747
$0.4747 / $0.5585 Buy Now
DISTI # CD74HCT174M
TME IC: digital, D flip-flop, Ch: 6, SMD, SO16, tube, HCT Min Qty: 3 132
  • 3 $0.8430
  • 10 $0.7690
  • 40 $0.6920
  • 120 $0.5380
  • 400 $0.4850
$0.4850 / $0.8430 Buy Now
Chip 1 Exchange INSTOCK 1424
RFQ
DISTI # C1S746205214786
Chip1Stop Flip Flops RoHS: Compliant 1096
  • 250 $0.3370
  • 500 $0.3360
  • 1,000 $0.3350
$0.3350 / $0.3370 Buy Now

CAD Models for CD74HCT174M by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HCT174M by Texas Instruments

CD74HCT174M
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
DUMMY VAL
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
17000000 Hz
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
6
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
60 ns
Propagation Delay (tpd)
60 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
17 MHz
Want to compare parts?
  1. CD74HCT174M
    Texas Instruments
    High Speed CMOS Logic Hex D-Type Flip-Flop with Reset 16-SOIC -55 to 125
    VS

Alternate Parts for CD74HCT174M

This table gives cross-reference parts and alternative options found for CD74HCT174M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT174M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT174ME4 High Speed CMOS Logic Hex D-Type Flip-Flop with Reset 16-SOIC -55 to 125 Texas Instruments CD74HCT174M vs CD74HCT174ME4
MC74HCT174ADR2 D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products CD74HCT174M vs MC74HCT174ADR2
CD74HCT174MTG4 HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT174M vs CD74HCT174MTG4
74HCT174D D Flip-Flop Nexperia CD74HCT174M vs 74HCT174D
CD74HCT174MG4 High Speed CMOS Logic Hex D-Type Flip-Flop with Reset 16-SOIC -55 to 125 Texas Instruments CD74HCT174M vs CD74HCT174MG4
MC74HCT174AD D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products CD74HCT174M vs MC74HCT174AD
DV74HCT174AD D Flip-Flop, HCT Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors CD74HCT174M vs DV74HCT174AD
MC74HCT174ADR2 HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC CD74HCT174M vs MC74HCT174ADR2
CD74HCT174MT High Speed CMOS Logic Hex D-Type Flip-Flop with Reset 16-SOIC -55 to 125 Texas Instruments CD74HCT174M vs CD74HCT174MT
GD54HCT174D D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, Goldstar Electron Co Ltd CD74HCT174M vs GD54HCT174D
Part Number Description Manufacturer Compare
TC74HCT174AF-TP1EL IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch Toshiba America Electronic Components CD74HCT174M vs TC74HCT174AF-TP1EL
74HCT174D,652 74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin Nexperia CD74HCT174M vs 74HCT174D,652
M74HCT174TTR HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, TSSOP-16 STMicroelectronics CD74HCT174M vs M74HCT174TTR
DV74HCT174AD D Flip-Flop, HCT Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors CD74HCT174M vs DV74HCT174AD
935186900118 D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 Nexperia CD74HCT174M vs 935186900118
GD54HCT174D D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, Goldstar Electron Co Ltd CD74HCT174M vs GD54HCT174D
DV74HCT174AN D Flip-Flop, HCT Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 avg Semiconductors CD74HCT174M vs DV74HCT174AN
935186900112 IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, FF/Latch NXP Semiconductors CD74HCT174M vs 935186900112
CD74HCT174M96E4 High Speed CMOS Logic Hex D-Type Flip-Flop with Reset 16-SOIC -55 to 125 Texas Instruments CD74HCT174M vs CD74HCT174M96E4
933715050653 IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch NXP Semiconductors CD74HCT174M vs 933715050653

Related Parts for CD74HCT174M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT174M by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT174M by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT174M would you like to use for your alert(s)?
  • Please alert me when CD74HCT174M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT174M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT174M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT174M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT174M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT174M by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: