Part Details for CD74HCT157E96 by Texas Instruments
Overview of CD74HCT157E96 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT157E96
CD74HCT157E96 CAD Models
CD74HCT157E96 Part Data Attributes
|
CD74HCT157E96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT157E96
Texas Instruments
HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT157E96
This table gives cross-reference parts and alternative options found for CD74HCT157E96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT157E96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT157NB | IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | CD74HCT157E96 vs 74HCT157NB |
TC74HCT157AP | IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | CD74HCT157E96 vs TC74HCT157AP |
CD54HCT157F | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Rochester Electronics LLC | CD74HCT157E96 vs CD54HCT157F |
CD54HCT157F | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Harris Semiconductor | CD74HCT157E96 vs CD54HCT157F |
MC74HCT157AN | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | CD74HCT157E96 vs MC74HCT157AN |
SN74HCT157N | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP -40 to 85 | Texas Instruments | CD74HCT157E96 vs SN74HCT157N |
MM74HCT157J | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD74HCT157E96 vs MM74HCT157J |
CD54HCT157F/3 | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD74HCT157E96 vs CD54HCT157F/3 |
DV74HCT157AN | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | CD74HCT157E96 vs DV74HCT157AN |
CD74HCT157EE4 | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | CD74HCT157E96 vs CD74HCT157EE4 |