Part Details for CD74HCT153E by Rochester Electronics LLC
Overview of CD74HCT153E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT153E
CD74HCT153E CAD Models
CD74HCT153E Part Data Attributes
|
CD74HCT153E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HCT153E
Rochester Electronics LLC
HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT153E
This table gives cross-reference parts and alternative options found for CD74HCT153E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT153E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC257P | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, DP-16 | Hitachi Ltd | CD74HCT153E vs HD74HC257P |
933713750653 | IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | CD74HCT153E vs 933713750653 |
HD74HC153RP | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | CD74HCT153E vs HD74HC153RP |
933714050653 | IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | CD74HCT153E vs 933714050653 |
HD74HC157P | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, DP-16 | Hitachi Ltd | CD74HCT153E vs HD74HC157P |
HD74HC353FP-EL | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, FP-16DA | Hitachi Ltd | CD74HCT153E vs HD74HC353FP-EL |
HD74HC353RP-EL | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | CD74HCT153E vs HD74HC353RP-EL |
TC74HC353AF(EL) | IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | CD74HCT153E vs TC74HC353AF(EL) |
HD74HC153FP | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, FP-16DA | Hitachi Ltd | CD74HCT153E vs HD74HC153FP |
HD74HC153FP-EL | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SOP-16 | Renesas Electronics Corporation | CD74HCT153E vs HD74HC153FP-EL |