CD74HCT153E
Description: MULTIPLEXER

Overview of CD74HCT153E by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HCT153E by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT153E by Intersil Corporation

CD74HCT153E
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Package Description
DIP-16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.004 A
Number of Functions
2
Number of Inputs
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
51 ns
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74HCT153E
    Intersil Corporation
    MULTIPLEXER
    VS

Alternate Parts for CD74HCT153E

This table gives cross-reference parts and alternative options found for CD74HCT153E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT153E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT153N HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, SOT-38-1, DIP-16 NXP Semiconductors CD74HCT153E vs 74HCT153N
CD54HCT153F3A Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Harris Semiconductor CD74HCT153E vs CD54HCT153F3A
MM74HCT153N IC HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, DIP-16, Multiplexer/Demultiplexer National Semiconductor Corporation CD74HCT153E vs MM74HCT153N
74HCT153NB HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 NXP Semiconductors CD74HCT153E vs 74HCT153NB
CD54HCT153F/3 Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Harris Semiconductor CD74HCT153E vs CD54HCT153F/3
GD54HCT153J Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, Goldstar Electron Co Ltd CD74HCT153E vs GD54HCT153J
5962-9050501MEX Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 Harris Semiconductor CD74HCT153E vs 5962-9050501MEX
MM54HCT153J HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, DIP-16 Texas Instruments CD74HCT153E vs MM54HCT153J
933669960652 HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, SOT-38-1, DIP-16 NXP Semiconductors CD74HCT153E vs 933669960652
CD74HCT153EX Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16 Harris Semiconductor CD74HCT153E vs CD74HCT153EX
Part Number Description Manufacturer Compare
SN74HC153D-00R IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer Texas Instruments CD74HCT153E vs SN74HC153D-00R
5962R9580501VX HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, UUC16, 0.084 X 0.084 INCH, DIE-16 Intersil Corporation CD74HCT153E vs 5962R9580501VX
SN74HC153DR-00 HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 Texas Instruments CD74HCT153E vs SN74HC153DR-00
CD54HC258H/3A HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, UUC16 Intersil Corporation CD74HCT153E vs CD54HC258H/3A
74AC253SJ Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation CD74HCT153E vs 74AC253SJ
CD54HC257F/3 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 Intersil Corporation CD74HCT153E vs CD54HC257F/3
CD54HC257F/3 Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Harris Semiconductor CD74HCT153E vs CD54HC257F/3
54AC257DM Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation CD74HCT153E vs 54AC257DM
5962R9579001V9A HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, UUC16 Intersil Corporation CD74HCT153E vs 5962R9579001V9A
74AC253SCTR Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation CD74HCT153E vs 74AC253SCTR

Related Parts for CD74HCT153E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT153E by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT153E by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD74HCT153E would you like to use for your alert(s)?
  • Please alert me when CD74HCT153E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT153E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT153E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT153E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT153E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT153E by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: