-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT132M96 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12831-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4804 In Stock |
|
$0.1102 / $0.2900 | Buy Now |
DISTI #
595-CD74HCT132M96
|
Mouser Electronics | Logic Gates Quad 2-In Schmit Trg A 595-CD74HCT132M RoHS: Compliant | 5043 |
|
$0.1000 / $0.2900 | Buy Now |
DISTI #
V72:2272_07247037
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1845 Container: Cut Strips | Americas - 1 |
|
$0.0321 / $0.1595 | Buy Now |
DISTI #
85980717
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 3100 Package Multiple: 1 Date Code: 0501 | Americas - 17500 |
|
$0.1210 | Buy Now |
|
Bristol Electronics | 2714 |
|
RFQ | ||
|
Bristol Electronics | 2176 |
|
RFQ | ||
|
Quest Components | 2171 |
|
$0.1800 / $0.6000 | Buy Now | |
|
Quest Components | 1740 |
|
$0.1500 / $0.5000 | Buy Now | |
|
Quest Components | 441 |
|
$0.1200 / $0.6000 | Buy Now | |
|
Rochester Electronics | CD74HCT132 High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 21230 |
|
$0.0968 / $0.1139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT132M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT132M96
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT132M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT132M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT132D,652 | Nexperia | Check for Price | 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin | CD74HCT132M96 vs 74HCT132D,652 |
74HCT132D,653 | NXP Semiconductors | Check for Price | 74HC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin | CD74HCT132M96 vs 74HCT132D,653 |
M74HCT132M1R | STMicroelectronics | Check for Price | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | CD74HCT132M96 vs M74HCT132M1R |
CD74HCT132M | Intersil Corporation | Check for Price | NAND GATE | CD74HCT132M96 vs CD74HCT132M |
74HCT132D | Philips Semiconductors | Check for Price | NAND Gate, CMOS, PDSO14 | CD74HCT132M96 vs 74HCT132D |
CD74HCT132M96 | RCA | Check for Price | NAND Gate, CMOS, PDSO14, | CD74HCT132M96 vs CD74HCT132M96 |
CD74HCT132MT | Texas Instruments | $0.3885 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 | CD74HCT132M96 vs CD74HCT132MT |
74HCT132D | Nexperia | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HCT132M96 vs 74HCT132D |
74HCT132D-T | Philips Semiconductors | Check for Price | NAND Gate, CMOS, PDSO14, | CD74HCT132M96 vs 74HCT132D-T |