Part Details for CD74HCT126M96 by Intersil Corporation
Overview of CD74HCT126M96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT126M96
CD74HCT126M96 CAD Models
CD74HCT126M96 Part Data Attributes
|
CD74HCT126M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HCT126M96
Intersil Corporation
DRIVER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 36 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT126M96
This table gives cross-reference parts and alternative options found for CD74HCT126M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT126M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933757050652 | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | CD74HCT126M96 vs 933757050652 |
CD74HCT126MT | High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT126M96 vs CD74HCT126MT |
935183590118 | IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-337-1, SSOP-14, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT126M96 vs 935183590118 |
CD74HCT126ME4 | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT126M96 vs CD74HCT126ME4 |
74HCT126D-T | IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SO-14, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT126M96 vs 74HCT126D-T |
CD74HCT126M | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT126M96 vs CD74HCT126M |
M74HCT126RM13TR | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SO-14 | STMicroelectronics | CD74HCT126M96 vs M74HCT126RM13TR |
CD74HCT126M96E4 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT126M96 vs CD74HCT126M96E4 |
SN74HCS126QDRQ1 | Automotive Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | CD74HCT126M96 vs SN74HCS126QDRQ1 |
74HCT126DB,112 | 74HC(T)126 - Quad buffer/line driver; 3-state SSOP1 14-Pin | NXP Semiconductors | CD74HCT126M96 vs 74HCT126DB,112 |