Part Details for CD74HCT126E by Rochester Electronics LLC
Overview of CD74HCT126E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT126E
CD74HCT126E CAD Models
CD74HCT126E Part Data Attributes
|
CD74HCT126E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HCT126E
Rochester Electronics LLC
HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT126E
This table gives cross-reference parts and alternative options found for CD74HCT126E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT126E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT126EX | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14 | Harris Semiconductor | CD74HCT126E vs CD74HCT126EX |
5962-9065101MCX | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, DIP14, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 | Intersil Corporation | CD74HCT126E vs 5962-9065101MCX |
CD54HCT126F/3 | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Intersil Corporation | CD74HCT126E vs CD54HCT126F/3 |
74HCT126NB | IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT126E vs 74HCT126NB |
SN54HCT126J | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | CD74HCT126E vs SN54HCT126J |
74HCT126N,652 | 74HCT126N | NXP Semiconductors | CD74HCT126E vs 74HCT126N,652 |
HD74HCT126P | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, DP-14 | Renesas Electronics Corporation | CD74HCT126E vs HD74HCT126P |
CD54HCT126F3A | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 | Harris Semiconductor | CD74HCT126E vs CD54HCT126F3A |
74HCT126N | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | CD74HCT126E vs 74HCT126N |
CD74HCT126E96 | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | CD74HCT126E vs CD74HCT126E96 |