Logic
CD74HC93MTG4
Texas Instruments
Description: HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Overview of CD74HC93MTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for CD74HC93MTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC93MTG4 by Texas Instruments

CD74HC93MTG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ONE FUNCTION HAS 1 BIT
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
3
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
370 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
24 MHz
Want to compare parts?
  1. CD74HC93MTG4
    Texas Instruments
    HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
    VS

Alternate Parts for CD74HC93MTG4

This table gives cross-reference parts and alternative options found for CD74HC93MTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC93MTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC93MG4 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HC93MTG4 vs CD74HC93MG4
74HC93D IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SO-14, Counter NXP Semiconductors CD74HC93MTG4 vs 74HC93D
GD54HC93D Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14, Goldstar Electron Co Ltd CD74HC93MTG4 vs GD54HC93D
CD74HC93MT High Speed CMOS Logic 4-Bit Binary Ripple Counter 14-SOIC -55 to 125 Texas Instruments CD74HC93MTG4 vs CD74HC93MT
HD74HC93RP-EL Binary Counter, PDSO14, FP-14DN Hitachi Ltd CD74HC93MTG4 vs HD74HC93RP-EL
CD74HC93M96G4 High Speed CMOS Logic 4-Bit Binary Ripple Counter 14-SOIC -55 to 125 Texas Instruments CD74HC93MTG4 vs CD74HC93M96G4
CD74HC93M High Speed CMOS Logic 4-Bit Binary Ripple Counter 14-SOIC -55 to 125 Texas Instruments CD74HC93MTG4 vs CD74HC93M
HD74HC93FP-EL HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, FP-14DA Renesas Electronics Corporation CD74HC93MTG4 vs HD74HC93FP-EL
HD74HC93FP HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, FP-14DA Renesas Electronics Corporation CD74HC93MTG4 vs HD74HC93FP
HD74HC93FP-E HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, FP-14DA Renesas Electronics Corporation CD74HC93MTG4 vs HD74HC93FP-E
Part Number Description Manufacturer Compare
HD74HC93RP Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14, FP-14DN Hitachi Ltd CD74HC93MTG4 vs HD74HC93RP
HD74HC93P Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP14, DP-14 Hitachi Ltd CD74HC93MTG4 vs HD74HC93P
74HC93N HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDIP14 NXP Semiconductors CD74HC93MTG4 vs 74HC93N
GD54HC93D Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14, Goldstar Electron Co Ltd CD74HC93MTG4 vs GD54HC93D
HD74HC93P HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation CD74HC93MTG4 vs HD74HC93P
935190320112 IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SSOP-14, Counter NXP Semiconductors CD74HC93MTG4 vs 935190320112
HD74HC93FP HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, FP-14DA Renesas Electronics Corporation CD74HC93MTG4 vs HD74HC93FP
CD74HC93EE4 High Speed CMOS Logic 4-Bit Binary Ripple Counter 14-PDIP -55 to 125 Texas Instruments CD74HC93MTG4 vs CD74HC93EE4
CD74HC93MTE4 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HC93MTG4 vs CD74HC93MTE4
74HC93D IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SO-14, Counter NXP Semiconductors CD74HC93MTG4 vs 74HC93D

Related Parts for CD74HC93MTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC93MTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC93MTG4 by Texas Instruments

  • Please alert me when CD74HC93MTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC93MTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC93MTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC93MTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC93MTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC93MTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: