-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 4-Bit Binary Ripple Counter 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9243-1-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1530 In Stock |
|
$0.3995 / $1.6000 | Buy Now |
DISTI #
595-CD74HC93M96
|
Mouser Electronics | Counter ICs 4-Bit Binary Ripple RoHS: Compliant | 1977 |
|
$0.4120 / $1.2200 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 14 Pin, Plastic, SOP | 13 |
|
$0.5983 / $0.7179 | Buy Now |
|
Rochester Electronics | CD74HC93 High Speed CMOS Logic 4-Bit Binary Ripple Counter RoHS: Compliant Status: Active Min Qty: 1 | 1206 |
|
$0.3954 / $0.4652 | Buy Now |
DISTI #
CD74HC93M96
|
TME | IC: digital, 4bit,binary counter, SMD, SO14, HC, 2÷6VDC Min Qty: 1 | 0 |
|
$0.9800 / $1.6900 | RFQ |
|
Ameya Holding Limited | CD74HC93M96, 4-Bit 计数器、除频器, 二进制, 增序计数器, 单向, 2 → 6 V电源, 14针 SOIC封装 | 2500 |
|
RFQ | |
|
Chip1Cloud | IC COUNTER 4-BIT BIN RIP 14-SOIC | 27400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC COUNTER 4-BIT BIN RIP 14-SOIC | 125 |
|
$0.8622 / $1.3463 | Buy Now |
|
LCSC | 2V6V 1 35MHz SOIC-14 Counters / Dividers ROHS | 125 |
|
$0.8798 / $1.3738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC93M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC93M96
Texas Instruments
High Speed CMOS Logic 4-Bit Binary Ripple Counter 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ONE FUNCTION HAS 1 BIT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 52 ns | |
Propagation Delay (tpd) | 370 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC93M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC93M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC93ME4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC93M96 vs CD74HC93ME4 |
HD74HC93FP | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14, FP-14DA | Hitachi Ltd | CD74HC93M96 vs HD74HC93FP |
933756950118 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SO-14, Counter | NXP Semiconductors | CD74HC93M96 vs 933756950118 |
74HC93D-T | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SO-14, Counter | NXP Semiconductors | CD74HC93M96 vs 74HC93D-T |
GD74HC93D | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD74HC93M96 vs GD74HC93D |
HD74HC93FP-E | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, FP-14DA | Renesas Electronics Corporation | CD74HC93M96 vs HD74HC93FP-E |
HD74HC93FP | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, FP-14DA | Renesas Electronics Corporation | CD74HC93M96 vs HD74HC93FP |
HD74HC93FP-EL | Binary Counter, PDSO14, FP-14DA | Hitachi Ltd | CD74HC93M96 vs HD74HC93FP-EL |
HD74HC93RPEL | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | CD74HC93M96 vs HD74HC93RPEL |
CD74HC93MT | High Speed CMOS Logic 4-Bit Binary Ripple Counter 14-SOIC -55 to 125 | Texas Instruments | CD74HC93M96 vs CD74HC93MT |