Part Details for CD74HC93EX by Harris Semiconductor
Overview of CD74HC93EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC93EX
CD74HC93EX CAD Models
CD74HC93EX Part Data Attributes
|
CD74HC93EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC93EX
Harris Semiconductor
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for CD74HC93EX
This table gives cross-reference parts and alternative options found for CD74HC93EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC93EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC93F/3 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, CDIP14 | Harris Semiconductor | CD74HC93EX vs CD54HC93F/3 |
HD74HC93P-E | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDIP14, DP-14 | Renesas Electronics Corporation | CD74HC93EX vs HD74HC93P-E |
CD74HC93EE4 | High Speed CMOS Logic 4-Bit Binary Ripple Counter 14-PDIP -55 to 125 | Texas Instruments | CD74HC93EX vs CD74HC93EE4 |
HD74HC93P | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | CD74HC93EX vs HD74HC93P |
74HC93NB | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDIP14 | NXP Semiconductors | CD74HC93EX vs 74HC93NB |
GD54HC93J | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HC93EX vs GD54HC93J |
GD74HC93J | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HC93EX vs GD74HC93J |
CD74HC93E | High Speed CMOS Logic 4-Bit Binary Ripple Counter 14-PDIP -55 to 125 | Texas Instruments | CD74HC93EX vs CD74HC93E |
GD74HC93 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HC93EX vs GD74HC93 |
HD74HC93P | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP14, DP-14 | Hitachi Ltd | CD74HC93EX vs HD74HC93P |