Part Details for CD74HC7046AM96G4 by Texas Instruments
Overview of CD74HC7046AM96G4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC7046AM96G4
CD74HC7046AM96G4 CAD Models
CD74HC7046AM96G4 Part Data Attributes
|
CD74HC7046AM96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC7046AM96G4
Texas Instruments
PHASE LOCKED LOOP, PDSO16, GREEN, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HC7046AM96G4
This table gives cross-reference parts and alternative options found for CD74HC7046AM96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC7046AM96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC7046AM96 | High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125 | Texas Instruments | CD74HC7046AM96G4 vs CD74HC7046AM96 |
CD74HC7046AME4 | PHASE LOCKED LOOP, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HC7046AM96G4 vs CD74HC7046AME4 |
CD74HC7046AMTG4 | PHASE LOCKED LOOP, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HC7046AM96G4 vs CD74HC7046AMTG4 |
CD74HC7046AM96 | CD74HC7046AM96 | Intersil Corporation | CD74HC7046AM96G4 vs CD74HC7046AM96 |
CD74HC7046AM | IC,PHASE-LOCKED LOOP,HC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | CD74HC7046AM96G4 vs CD74HC7046AM |
74HC7046AD,112 | 74HC(T)7046A - Phase-locked-loop with lock detector SOP 16-Pin | NXP Semiconductors | CD74HC7046AM96G4 vs 74HC7046AD,112 |
CD74HC7046AM | High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125 | Texas Instruments | CD74HC7046AM96G4 vs CD74HC7046AM |