Part Details for CD74HC7046AEX by Intersil Corporation
Overview of CD74HC7046AEX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC7046AEX
CD74HC7046AEX CAD Models
CD74HC7046AEX Part Data Attributes
|
CD74HC7046AEX
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC7046AEX
Intersil Corporation
CD74HC7046AEX
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC7046AEX
This table gives cross-reference parts and alternative options found for CD74HC7046AEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC7046AEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC7046AE | PLL/Frequency Synthesis Circuit | Thomson Consumer Electronics | CD74HC7046AEX vs CD74HC7046AE |
CD74HC7046AE | IC,PHASE-LOCKED LOOP,HC-CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD74HC7046AEX vs CD74HC7046AE |
CD74HC7046AEE4 | PHASE LOCKED LOOP, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | CD74HC7046AEX vs CD74HC7046AEE4 |
74HC7046AN | IC PHASE LOCKED LOOP, PDIP16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | CD74HC7046AEX vs 74HC7046AN |