Part Details for CD74HC648E by Harris Semiconductor
Overview of CD74HC648E by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HC648E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC648 - HIGH SPEED CMOS LOGIC OCTAL BUS TRANSCEIVER/REGISTER, THREE-STATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 43 |
|
$0.6188 / $0.7280 | Buy Now |
Part Details for CD74HC648E
CD74HC648E CAD Models
CD74HC648E Part Data Attributes:
|
CD74HC648E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC648E
Harris Semiconductor
Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 72 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HC648E
This table gives cross-reference parts and alternative options found for CD74HC648E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC648E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74HC648N | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, PLASTIC, DIP-24 | avg Semiconductors | CD74HC648E vs DV74HC648N |
CD74HC648EN | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | CD74HC648E vs CD74HC648EN |
MM74HC648J | IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | CD74HC648E vs MM74HC648J |
CD54HC648F3A | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP24 | Harris Semiconductor | CD74HC648E vs CD54HC648F3A |
MM74HC648J | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, DIP-24 | Texas Instruments | CD74HC648E vs MM74HC648J |
CD54HC648EN | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 | Intersil Corporation | CD74HC648E vs CD54HC648EN |
74HC648N | IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, Bus Driver/Transceiver | NXP Semiconductors | CD74HC648E vs 74HC648N |
M74HC648B1R | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | CD74HC648E vs M74HC648B1R |
CD74HC648E | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 | Rochester Electronics LLC | CD74HC648E vs CD74HC648E |
CD74HC648EN | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 | Rochester Electronics LLC | CD74HC648E vs CD74HC648EN |