There are no models available for this part yet.
Overview of CD74HC541E by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC541EE4 | Texas Instruments | High Speed CMOS Logic Octal Non-Inverting Buffers and Line Drivers with 3-State Outputs 20-PDIP -55 to 125 | |
CD74HC541E | Texas Instruments | High Speed CMOS Logic Octal Non-Inverting Buffers and Line Drivers with 3-State Outputs 20-PDIP -55 to 125 |
CAD Models for CD74HC541E by Motorola Mobility LLC
Part Data Attributes for CD74HC541E by Motorola Mobility LLC
CD74HC541E
Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Logic IC Type
|
BUS DRIVER
|
Qualification Status
|
Not Qualified
|
Want to compare parts?
-
CD74HC541EMotorola Mobility LLCDRIVERVS
-
Alternate Parts for CD74HC541E
This table gives cross-reference parts and alternative options found for CD74HC541E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC541E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC541N | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | CD74HC541E vs SN74HC541N |
M38510/65711SRX | HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP20, 0.16 X 1.0625 INCH, DIP-20 | Texas Instruments | CD74HC541E vs M38510/65711SRX |
MM54HC541J | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, DIP-20 | Texas Instruments | CD74HC541E vs MM54HC541J |
74HC541NB | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | CD74HC541E vs 74HC541NB |
M54HC541F1 | Bus Driver, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SGS-Ates Componenti Electronici SPA | CD74HC541E vs M54HC541F1 |
CD54HC541F3A | Military 8-ch, 2-V to 6-V buffers 20-CDIP -55 to 125 | Texas Instruments | CD74HC541E vs CD54HC541F3A |
M74HC541F1 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | CD74HC541E vs M74HC541F1 |
HD74HC541P | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | CD74HC541E vs HD74HC541P |
74HC541N | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | CD74HC541E vs 74HC541N |
M54HC541D | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | CD74HC541E vs M54HC541D |