CD74HC534M
Description: Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20,

Overview of CD74HC534M by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HC534M by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC534M by Harris Semiconductor

CD74HC534M
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
SOP, SOP20,.4
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.006 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
205 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. CD74HC534M
    Harris Semiconductor
    Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20,
    VS

Alternate Parts for CD74HC534M

This table gives cross-reference parts and alternative options found for CD74HC534M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC534M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC534D-T IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors CD74HC534M vs 74HC534D-T
HD74HC534RP-EL Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOP-20 Hitachi Ltd CD74HC534M vs HD74HC534RP-EL
GD54HC534D Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Goldstar Electron Co Ltd CD74HC534M vs GD54HC534D
GD74HC534D Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Goldstar Electron Co Ltd CD74HC534M vs GD74HC534D
SN74HC534DWR HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOP-20 Rochester Electronics LLC CD74HC534M vs SN74HC534DWR
HD74HC534RPEL HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 X 12.80 MM, 1.27 MM PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation CD74HC534M vs HD74HC534RPEL
HD74HC534RP HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation CD74HC534M vs HD74HC534RP
74HC534D/T3 IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors CD74HC534M vs 74HC534D/T3
MC74HC534DW HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC CD74HC534M vs MC74HC534DW
74HC534D IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors CD74HC534M vs 74HC534D
Part Number Description Manufacturer Compare
DV74HC534D Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOP-20 avg Semiconductors CD74HC534M vs DV74HC534D
MC74HC534ADW HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC CD74HC534M vs MC74HC534ADW
HD74HC534RP HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation CD74HC534M vs HD74HC534RP
74HC534D/T3 IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors CD74HC534M vs 74HC534D/T3
MC74HC534DW HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC CD74HC534M vs MC74HC534DW
M74HC534RM13TR HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 STMicroelectronics CD74HC534M vs M74HC534RM13TR
SN74HC534DW Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOP-20 Rochester Electronics LLC CD74HC534M vs SN74HC534DW
GD54HC534D Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Goldstar Electron Co Ltd CD74HC534M vs GD54HC534D
933713940652 IC HC/UH SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors CD74HC534M vs 933713940652
74HC534D-T IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors CD74HC534M vs 74HC534D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC534M by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC534M by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD74HC534M would you like to use for your alert(s)?
  • Please alert me when CD74HC534M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC534M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC534M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC534M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC534M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC534M by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: