-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-SO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD74HC4316NSRCT-ND
|
DigiKey | IC SWITCH SPST-NOX4 170OHM 16SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.2495 / $0.7200 | Buy Now |
DISTI #
2156-CD74HC4316NSR-ND
|
DigiKey | IC SWITCH SPST-NOX4 170OHM 16SO Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3760 In Stock |
|
$0.2700 | Buy Now |
DISTI #
595-CD74HC4316NSR
|
Mouser Electronics | Analog Switch ICs High Speed CMOS Quad Analog Switch RoHS: Compliant | 1886 |
|
$0.2390 / $0.7200 | Buy Now |
|
Rochester Electronics | CD74HC4316 High Speed CMOS Quad Analog Switches with Level Translation RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3760 |
|
$0.2355 / $0.2771 | Buy Now |
|
Ameya Holding Limited | IC SWITCH QUAD 1X2 16SO | 7270 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4316NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4316NSR
Texas Instruments
5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-SO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 34 ns | |
Switch-on Time-Max | 34 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CD74HC4316NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4316NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4316SJX | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | onsemi | CD74HC4316NSR vs MM74HC4316SJX |
MC74HC4316AFEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, EIAJ, SO-16 | onsemi | CD74HC4316NSR vs MC74HC4316AFEL |
MM74HC4316SJ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | CD74HC4316NSR vs MM74HC4316SJ |
TC74HC4316AF | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | CD74HC4316NSR vs TC74HC4316AF |
MC74HC4316AF | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, EIAJ, PLASTIC, SOIC-16 | Rochester Electronics LLC | CD74HC4316NSR vs MC74HC4316AF |
MC74HC4316AFEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, EIAJ, SO-16 | Rochester Electronics LLC | CD74HC4316NSR vs MC74HC4316AFEL |
MC74HC4316AFELG | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SO-16 | onsemi | CD74HC4316NSR vs MC74HC4316AFELG |
TC74HC4316AF-TP2EL | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer or Switch | Toshiba America Electronic Components | CD74HC4316NSR vs TC74HC4316AF-TP2EL |
MC74HC4316AF | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | CD74HC4316NSR vs MC74HC4316AF |