Logic
CD74HC4094PWE4
Texas Instruments
Description: HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16

Overview of CD74HC4094PWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HC4094PWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC4094PWE4 by Texas Instruments

CD74HC4094PWE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
PARALLEL OUTPUT IS LATCHED; SERIAL OUTPUT LATCHED WITH SHIFT CLOCK ALSO AVAILABLE
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Logic IC Type
SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup
20000000 Hz
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
295 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
24 MHz
Want to compare parts?
  1. CD74HC4094PWE4
    Texas Instruments
    HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16
    VS

Alternate Parts for CD74HC4094PWE4

This table gives cross-reference parts and alternative options found for CD74HC4094PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4094PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC4094PW,118 74HC(T)4094 - 8-stage shift-and-store bus register TSSOP 16-Pin NXP Semiconductors CD74HC4094PWE4 vs 74HC4094PW,118
74HC4094PW,118 74HC4094; 74HCT4094 - 8-stage shift-and-store bus register@en-us TSSOP 16-Pin Nexperia CD74HC4094PWE4 vs 74HC4094PW,118
74HC4094PW-Q100 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia CD74HC4094PWE4 vs 74HC4094PW-Q100
CD74HC4094PWT High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-TSSOP -55 to 125 Texas Instruments CD74HC4094PWE4 vs CD74HC4094PWT
CD74HC4094PW High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-TSSOP -55 to 125 Texas Instruments CD74HC4094PWE4 vs CD74HC4094PW
74HC4094PW IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Shift Register NXP Semiconductors CD74HC4094PWE4 vs 74HC4094PW
935188490112 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia CD74HC4094PWE4 vs 935188490112
CD74HC4094PWRG4 High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-TSSOP -55 to 125 Texas Instruments CD74HC4094PWE4 vs CD74HC4094PWRG4
74HC4094PW-T Serial In Parallel Out Nexperia CD74HC4094PWE4 vs 74HC4094PW-T
935300049118 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia CD74HC4094PWE4 vs 935300049118
Part Number Description Manufacturer Compare
M54HC4094F1 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics CD74HC4094PWE4 vs M54HC4094F1
TC74HC4094AFN-TP2 IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register Toshiba America Electronic Components CD74HC4094PWE4 vs TC74HC4094AFN-TP2
74HC4094D,652 74HC4094; 74HCT4094 - 8-stage shift-and-store bus register@en-us SOP 16-Pin Nexperia CD74HC4094PWE4 vs 74HC4094D,652
CD74HC4094M High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-SOIC -55 to 125 Texas Instruments CD74HC4094PWE4 vs CD74HC4094M
74HC4094PW,118 74HC4094; 74HCT4094 - 8-stage shift-and-store bus register@en-us TSSOP 16-Pin Nexperia CD74HC4094PWE4 vs 74HC4094PW,118
74HC4094PW-Q100 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia CD74HC4094PWE4 vs 74HC4094PW-Q100
CD74HC4094PWRG4 High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-TSSOP -55 to 125 Texas Instruments CD74HC4094PWE4 vs CD74HC4094PWRG4
CD74HC4094PWT High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-TSSOP -55 to 125 Texas Instruments CD74HC4094PWE4 vs CD74HC4094PWT
TC74HC4094AF-TP2EL IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Shift Register Toshiba America Electronic Components CD74HC4094PWE4 vs TC74HC4094AF-TP2EL
CD54HC4094F3A Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 Harris Semiconductor CD74HC4094PWE4 vs CD54HC4094F3A

Related Parts for CD74HC4094PWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC4094PWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC4094PWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC4094PWE4 would you like to use for your alert(s)?
  • Please alert me when CD74HC4094PWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC4094PWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC4094PWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC4094PWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC4094PWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC4094PWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: