Datasheets
CD74HC4067M by:
Texas Instruments
General Electric Solid State
Harris Semiconductor
Intersil Corporation
RCA
Rochester Electronics LLC
Texas Instruments
Thomson Consumer Electronics
Not Found

5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125

Part Details for CD74HC4067M by Texas Instruments

Results Overview of CD74HC4067M by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CD74HC4067M Information

CD74HC4067M by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.

A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
CD74HC4067MG4 Texas Instruments High-speed CMOS 16-channel analog multiplexer/demultiplexer 24-SOIC -55 to 125
CD74HC4067M96 Texas Instruments High-speed CMOS 16-channel analog multiplexer/demultiplexer 24-SOIC -55 to 125
CD74HC4067M96E4 Texas Instruments High-speed CMOS 16-channel analog multiplexer/demultiplexer 24-SOIC -55 to 125

Price & Stock for CD74HC4067M

Part # Distributor Description Stock Price Buy
Bristol Electronics   91
RFQ
Quest Components IC,ANALOG MUX,SINGLE,16-CHANNEL,HC-CMOS,SOP,24PIN,PLASTIC 55
  • 1 $1.0150
  • 6 $0.8120
  • 26 $0.6090
$0.6090 / $1.0150 Buy Now
DISTI # C1S746200197086
Chip One Stop Analog Multiplexer Single 16:1 24-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube 4
  • 1 $0.7530
$0.7530 Buy Now
Win Source Electronics High-Speed CMOS Logic 16-Channel Analog Multiplexer/Demultiplexer 44677
  • 120 $0.4257
  • 290 $0.3493
  • 445 $0.3384
  • 615 $0.3275
  • 790 $0.3166
  • 1,060 $0.2838
$0.2838 / $0.4257 Buy Now

Part Details for CD74HC4067M

CD74HC4067M CAD Models

CD74HC4067M Part Data Attributes

CD74HC4067M Texas Instruments
Buy Now Datasheet
Compare Parts:
CD74HC4067M Texas Instruments 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description PLASTIC, SOIC-24
Pin Count 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom 89 MHz
Input Voltage-Max 6 V
Input Voltage-Min
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 15.4 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 24
Off-state Isolation-Nom 75 dB
On-state Resistance Match-Nom 10 Ω
On-state Resistance-Max (Ron) 180 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output COMMON OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Switch-off Time-Max 58 ns
Switch-on Time-Max 60 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Alternate Parts for CD74HC4067M

This table gives cross-reference parts and alternative options found for CD74HC4067M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4067M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
933715660652 NXP Semiconductors Check for Price 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SO-24 CD74HC4067M vs 933715660652
74HC4067D,653 NXP Semiconductors Check for Price 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer SOP 24-Pin CD74HC4067M vs 74HC4067D,653
74HC4067D,653 Nexperia Check for Price 74HC4067; 74HCT4067 - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin CD74HC4067M vs 74HC4067D,653
74HC4067D,652 Nexperia Check for Price 74HC4067; 74HCT4067 - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin CD74HC4067M vs 74HC4067D,652
933715660653 Nexperia Check for Price Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 CD74HC4067M vs 933715660653
CD74HC4067M96 Texas Instruments $0.3302 5V, 16:1, single channel analog multiplexer 24-SOIC -55 to 125 CD74HC4067M vs CD74HC4067M96
933715660653 NXP Semiconductors Check for Price 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SO-24 CD74HC4067M vs 933715660653
74HC4067D NXP Semiconductors Check for Price 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 CD74HC4067M vs 74HC4067D
74HC4067D Nexperia Check for Price Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 CD74HC4067M vs 74HC4067D
Part Number Manufacturer Composite Price Description Compare
CD74HC4067M96G4 Texas Instruments Check for Price 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 CD74HC4067M vs CD74HC4067M96G4
CD74HC4067E Texas Instruments Check for Price High Speed CMOS 16-Channel Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125 CD74HC4067M vs CD74HC4067E
HEF4067BT,653 NXP Semiconductors Check for Price HEF4067B - 16-channel analog multiplexer/demultiplexer SOP 24-Pin CD74HC4067M vs HEF4067BT,653
HEF4067BPB NXP Semiconductors Check for Price 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24 CD74HC4067M vs HEF4067BPB
CD74HC4067E96 Texas Instruments Check for Price 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, PLASTIC, DIP-24 CD74HC4067M vs CD74HC4067E96
HCF4067BM1 STMicroelectronics Check for Price 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SO-24 CD74HC4067M vs HCF4067BM1
CD74HCT4067M96 Intersil Corporation Check for Price IC,ANALOG MUX,SINGLE,16-CHANNEL,HCT-CMOS,SOP,24PIN,PLASTIC CD74HC4067M vs CD74HCT4067M96
CD4067BD3 Harris Semiconductor Check for Price Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP24 CD74HC4067M vs CD4067BD3
CD74HCT4067QM96Q1 Texas Instruments $0.4515 Automotive, 5V, 16:1, single channel analog multiplexer with TTL inputs 24-SOIC -40 to 125 CD74HC4067M vs CD74HCT4067QM96Q1
CD4067BF Texas Instruments Check for Price CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-CDIP -55 to 125 CD74HC4067M vs CD4067BF

CD74HC4067M Related Parts

CD74HC4067M Frequently Asked Questions (FAQ)

  • The maximum frequency of operation for the CD74HC4067M is typically 10 MHz, but it can vary depending on the specific application and operating conditions.

  • To ensure proper power sequencing, it is recommended to power up the VCC pin before the signal inputs, and power down the VCC pin after the signal inputs. This helps prevent latch-up and ensures reliable operation.

  • The recommended operating voltage range for the CD74HC4067M is 2V to 6V, with a typical operating voltage of 5V.

  • To handle thermal considerations, ensure good thermal conductivity between the device and the PCB, and consider using thermal vias or heat sinks if necessary. The maximum junction temperature is 150°C.

  • The maximum current rating for the CD74HC4067M is 25mA per channel, with a total device current rating of 100mA.