-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3626
|
Newark | Analogue Switch, Quad, Spst, Soic-14, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:70Ohm, Supply Voltage Range:2V To 10V, Analogue Switch Case:Soic, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4066M96 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1686 |
|
$0.4600 / $0.6030 | Buy Now |
DISTI #
296-9224-1-ND
|
DigiKey | IC SWITCH SPST-NOX4 70OHM 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7524 In Stock |
|
$0.1706 / $0.5800 | Buy Now |
DISTI #
595-CD74HC4066M96
|
Mouser Electronics | Analog Switch ICs Quad RoHS: Compliant | 6978 |
|
$0.1700 / $0.5800 | Buy Now |
|
Bristol Electronics | 1376 |
|
RFQ | ||
|
Quest Components | SPST, 4 FUNC, 1 CHANNEL, CMOS, PDSO14 | 9 |
|
$0.3825 | Buy Now |
|
Quest Components | SPST, 4 FUNC, 1 CHANNEL, CMOS, PDSO14 | 767 |
|
$0.4800 / $1.2000 | Buy Now |
DISTI #
CD74HC4066M96
|
TME | IC: digital, bilateral,switch, Ch: 4, SMD, SOIC14, 2÷10VDC, HC Min Qty: 1 | 747 |
|
$0.2260 / $0.5480 | Buy Now |
|
Ameya Holding Limited | CD74HC4066M96 模拟开关, 四单刀单掷, 3 V,5 V,9 V, 14针 SOIC封装 | 8421 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 8154 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH QUAD 1X2 14SOIC | 20233 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4066M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4066M96
Texas Instruments
12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 95 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 30 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4066M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4066M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4066M96E4 | 12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-SOIC -55 to 125 | Texas Instruments | CD74HC4066M96 vs CD74HC4066M96E4 |
CD74HC4066MTE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC4066M96 vs CD74HC4066MTE4 |
CD74HC4066M | 12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-SOIC -55 to 125 | Texas Instruments | CD74HC4066M96 vs CD74HC4066M |