Signal Circuits
CD74HC4066E
Description: 12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-PDIP -55 to 125

Overview of CD74HC4066E by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Agriculture Technology Medical Imaging Telecommunications Automotive Education and Research Consumer Electronics Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Communication and Networking

Price & Stock for CD74HC4066E by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 36AJ8695
Newark Logic, Quad Bilatrl Switch Hs, 14Dip, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:80Ohm, Supply Voltage Range:2V To 10V, Analogue Switch Case:Dip, No. Of Pins:14Pins, Operating Temperature Min:-55°C, rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4066E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.9610
  • 10 $0.8850
  • 100 $0.8050
  • 500 $0.7650
  • 1,000 $0.7250
$0.7250 / $0.9610 Buy Now
DISTI # 2156-CD74HC4066E-ND
DigiKey IC SWITCH SPST-NOX4 70OHM 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 8658
In Stock
  • 1,004 $0.3000
$0.3000 Buy Now
DISTI # 296-14533-5-ND
DigiKey IC SWITCH SPST-NOX4 70OHM 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube 978
In Stock
  • 1 $0.7800
  • 10 $0.6900
  • 25 $0.6480
  • 100 $0.5289
  • 250 $0.4913
  • 500 $0.4181
  • 1,000 $0.3345
  • 2,500 $0.3031
  • 5,000 $0.2822
$0.2822 / $0.7800 Buy Now
DISTI # 595-CD74HC4066E
Mouser Electronics Analog Switch ICs Quad RoHS: Compliant 798
  • 1 $0.7800
  • 10 $0.6890
  • 100 $0.5280
  • 500 $0.4180
  • 1,000 $0.3340
  • 2,500 $0.3030
  • 5,000 $0.2820
  • 10,000 $0.2710
  • 25,000 $0.2610
$0.2610 / $0.7800 Buy Now
Bristol Electronics   175
RFQ
Quest Components Analog Switch, Quad, SPST, 14 Pin, Plastic, DIP 36
  • 1 $0.8785
  • 7 $0.7028
  • 29 $0.5271
$0.5271 / $0.8785 Buy Now
Quest Components Analog Switch, Quad, SPST, 14 Pin, Plastic, DIP 140
  • 1 $0.9625
  • 27 $0.5775
  • 105 $0.4813
$0.4813 / $0.9625 Buy Now
Rochester Electronics CD74HC4066 High-speed CMOS-logic quad bilateral switche RoHS: Compliant Status: Active Min Qty: 1 8658
  • 1 $0.3019
  • 25 $0.2959
  • 100 $0.2838
  • 500 $0.2717
  • 1,000 $0.2566
$0.2566 / $0.3019 Buy Now
DISTI # CD74HC4066E
TME IC: digital, bilateral,switch, Ch: 4, THT, DIP14, 2÷10VDC, HC Min Qty: 3 80
  • 3 $0.4600
  • 10 $0.4170
  • 25 $0.3760
  • 100 $0.3360
  • 250 $0.2640
$0.2640 / $0.4600 Buy Now
Ameya Holding Limited IC: digital, demultiplexer,multiplexer, Channels: 4, THT, DIP14, HC 6798
RFQ
Perfect Parts Corporation   7600
RFQ
South Electronics CD74HC4066E 0
RFQ

CAD Models for CD74HC4066E by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC4066E by Texas Instruments

CD74HC4066E
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SPST
Bandwidth-Nom
200 MHz
Input Voltage-Max
10 V
Input Voltage-Min
2 V
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Normal Position
NO
Number of Channels
4
Number of Functions
4
Number of Terminals
14
Off-state Isolation-Nom
72 dB
On-state Resistance Match-Nom
1 Ω
On-state Resistance-Max (Ron)
95 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
0.02 mA
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Switch-off Time-Max
45 ns
Switch-on Time-Max
30 ns
Switching
MAKE-BEFORE-BREAK
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. CD74HC4066E
    Texas Instruments
    12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-PDIP -55 to 125
    VS

Alternate Parts for CD74HC4066E

This table gives cross-reference parts and alternative options found for CD74HC4066E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4066E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC4066EE4 12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-PDIP -55 to 125 Texas Instruments CD74HC4066E vs CD74HC4066EE4
CD74HC4066EX IC,ANALOG SWITCH,QUAD,SPST,HC-CMOS,DIP,14PIN,PLASTIC Intersil Corporation CD74HC4066E vs CD74HC4066EX
Part Number Description Manufacturer Compare
CD74HC4066EE4 12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-PDIP -55 to 125 Texas Instruments CD74HC4066E vs CD74HC4066EE4
CD74HC4066M96G4 High Speed CMOS Logic Quad Bilateral Switches 14-SOIC -55 to 125 Texas Instruments CD74HC4066E vs CD74HC4066M96G4
CD74HC4066PW 12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-TSSOP -55 to 125 Texas Instruments CD74HC4066E vs CD74HC4066PW
CD74HC4066PWRG4 High Speed CMOS Logic Quad Bilateral Switches 14-TSSOP -55 to 125 Texas Instruments CD74HC4066E vs CD74HC4066PWRG4
CD74HC4066MT 12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-SOIC -55 to 125 Texas Instruments CD74HC4066E vs CD74HC4066MT
CD74HC4066PWG4 12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-TSSOP -55 to 125 Texas Instruments CD74HC4066E vs CD74HC4066PWG4
CD74HC4066M 12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-SOIC -55 to 125 Texas Instruments CD74HC4066E vs CD74HC4066M
CD74HC4066M96E4 12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-SOIC -55 to 125 Texas Instruments CD74HC4066E vs CD74HC4066M96E4
CD74HC4066EX SPST, 4 Func, 1 Channel, CMOS, PDIP14 Harris Semiconductor CD74HC4066E vs CD74HC4066EX
CD74HC4066EX IC,ANALOG SWITCH,QUAD,SPST,HC-CMOS,DIP,14PIN,PLASTIC Intersil Corporation CD74HC4066E vs CD74HC4066EX

Related Parts for CD74HC4066E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC4066E by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC4066E by Texas Instruments

  • Please alert me when CD74HC4066E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HC4066E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC4066E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HC4066E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC4066E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC4066E by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: